MT25QL256ABA8ESF-0SIT by Micron Technology Inc

Overview of MT25QL256ABA8ESF-0SIT by Micron Technology Inc.

The MT25QL256ABA8ESF-0SIT by Micron Technology Inc. is a high-performance Flash memory unit, characterized by its 256MX1 configuration and packaged in a PDSO16 SOP2-16 form factor. As a FLASH Memory IC, it brings robustness and high-speed data access to a wide range of applications. With a clock frequency of up to 133 MHz, it supports fast read and write operations, crucial in today’s data-intensive environments. The part ensures data integrity over a long period with a minimum data retention time of 20 years and an endurance of 100,000 write/erase cycles.

This component operates over a broad temperature range (-40 °C to 85 °C), making it suitable for various industrial applications. It employs CMOS technology and is compliant with RoHS, Reach, and ECCN regulations, ensuring its acceptance in global markets. The NOR type FLASH memory is ideal for applications that require frequent write and erase cycles with data integrity and speed. Its synchronous operating mode and QSPI serial bus type interface facilitate easy integration into modern systems.

Industry Applications for MT25QL256ABA8ESF-0SIT

The versatility of the MT25QL256ABA8ESF-0SIT allows it to be potentially beneficial across multiple industries. Given its high-speed operation, reliability, and robustness, here are some key applications:

  • Environmental Monitoring: Its large memory size and durability could enable long-term data logging for climate and environmental studies.
  • Space Technology: The part’s wide temperature range and high reliability may make it suitable for the harsh conditions of space applications.
  • Internet of Things (IoT): For smart devices requiring efficient and fast data storage, this Flash memory can provide the necessary speed and capacity.
  • Industrial Automation: The component’s endurance and wide operation temperature range make it a reliable choice for automation systems that operate in challenging environments.
  • Consumer Electronics: From high-end smartphones to cameras and portable gaming systems, the Flash memory can enhance user experience through quicker access to stored data.

Additionally, its characteristics fit well into applications in the fields of FinTech, Energy and Power Systems, VR/AR Systems, and more, where data security, integrity, and accessibility are paramount.

About Micron Technology Inc.

Micron Technology Inc., a global leader in memory and storage solutions, has a rich portfolio that includes DRAM, NAND, NOR Flash memories, and more. Their commitment to innovation ensures that their products, including the MT25QL256ABA8ESF-0SIT, are at the forefront of the technology curve. Micron’s Flash memories are widely recognized for their quality, reliability, and performance, making them a go-to for engineers and designers across industries.

Where to Find MT25QL256ABA8ESF-0SIT by Micron Technology Inc

To purchase the MT25QL256ABA8ESF-0SIT, the recommended avenue is findchips.com. On FindChips, you can compare current stock levels and pricing from various distributors. For those looking for alternatives or similar Flash Memories by Micron Technology Inc or other manufacturers, consider exploring our Flash Memories section. Historically, this part has been available at distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics. However, availability can fluctuate, so checking FindChips for the latest information is advisable.

Compare pricing for MT25QL256ABA8ESF-0SIT and other Flash Memories / Memory at findchips.com