MT25QL512ABB1EW9-0SIT by Micron Technology Inc

Overview of MT25QL512ABB1EW9-0SIT by Micron Technology Inc.

The MT25QL512ABB1EW9-0SIT by Micron Technology Inc. is a serial NOR Flash Memory device featuring a 512Mbit storage capacity. It operates with a memory configuration of 128M x 4bit, which makes it suitable for applications requiring high-speed and reliable data storage. The part is housed in a WDFN-8 (8-pin plastic dual-flat no-leads package with a thermally enhanced pad) package, and supports a Quad SPI (Serial Peripheral Interface) bus type, enabling faster data transfer rates compared to traditional SPI devices. This memory device operates over an industrial temperature range from -40°C to 85°C and supports a maximum clock frequency of 133MHz.

The MT25QL512ABB1EW9-0SIT is compliant with RoHS, ensuring it meets current environmental standards regarding the restriction of hazardous substances. The memory’s endurance is robust, supporting up to 100,000 write/erase cycles, and its data retention time is a minimum of 20 years. Other significant attributes include a programming voltage of approximately 3V and advanced write protection features that can be hardware or software-implemented. Moreover, this device has a factory lead time of 18 weeks and 1 day as of the current writing, suggesting considerations for project timelines and procurement strategies.

Industry Applications for MT25QL512ABB1EW9-0SIT

The properties of the MT25QL512ABB1EW9-0SIT could potentially lend it to various industry applications where high-speed, reliable data storage, and retrieval under wide and severe temperature ranges are crucial. Here are some insights into possible industry scenarios:

  • Consumer Electronics: Devices such as digital cameras, portable music players, and smart appliances might potentially utilize this type of flash memory for fast access and storing of user settings and preferences. The serial NOR flash type is conducive for devices needing frequent, swift data transactions.
  • Industrial Automation: Automation controllers and PLCs might incorporate this memory component due to its robustness and wide temperature range operation. The high clock speed and durability in demanding conditions would be particularly advantageous.
  • Computing and Data Storage: Enterprise-level solid-state drives (SSDs) and high-speed caching solutions could potentially enlist this memory component to enhance boot times and overall system performance.
  • Telecommunications: Network equipment such as routers and switches could utilize the MT25QL512ABB1EW9-0SIT to store firmware and configuration settings that need to be accessible swiftly, ensuring system stability and quick data access.

Note: These potential industry applications are conceptual and necessitate detailed analysis and verification by engineering and design teams to ensure they meet the specific requirements and industry standards.

About Micron Technology Inc.

Micron Technology Inc., a leader in the memory and storage solutions sector, has vast experience catering to a range of memory requirements across industries. Within the domain of Flash Memories, their product offerings extend from basic data storage solutions to high-end enterprise-grade components. MT25QL512ABB1EW9-0SIT exemplifies Micron’s commitment to delivering high-performance memory technologies that cater to the need for faster and efficient data processing in an array of applications.

Where to Find MT25QL512ABB1EW9-0SIT by Micron Technology Inc

To purchase the MT25QL512ABB1EW9-0SIT, findchips.com is an excellent resource for comparing real-time availability and pricing from various distributors. This part has historically been available from suppliers such as Win Source Electronics, Sense Electronic Company Limited, New Advantage Corporation, and LCSC. To explore current stock levels and pricing, visit findchips.com. Additionally, the same platform can aid in locating alternate parts to MT25QL512ABB1EW9-0SIT that might be offered by Micron Technology Inc or other manufacturers in the Flash Memories category.

Compare pricing for MT25QL512ABB1EW9-0SIT and other Flash Memories / Memory at findchips.com