Overview of MT25QL512ABB8ESF-0AAT by Micron Technology Inc.
The MT25QL512ABB8ESF-0AAT by Micron Technology Inc. is a high-performance serial NOR Flash Memory device. It has a storage capacity of 512 Mbit with a memory configuration of 128M x 4Bit, operated through a Serial Peripheral Interface (SPI). The component is encapsulated in a plastic/epoxy SOP-16 package with 16 gull-wing terminals. This flash memory operates over a temperature range from -40°C to 105°C, making it suitable for industrial environments. Moreover, its screening level of AEC-Q100 indicates its robustness for automotive applications.
The MT25QL512ABB8ESF-0AAT supports a maximum clock frequency of 133 MHz and it complies with the RoHS directives, emphasizing its environmental consideration. Additionally, it has a 3V nominal supply voltage with endurance up to 100,000 write/erase cycles, ensuring longevity and reliability in demanding applications. This device was introduced in the market on February 22, 2016, and as of this writing, the typical factory lead time for this part is about 14 weeks and 1 day.
Industry Applications for MT25QL512ABB8ESF-0AAT
Given its technical specifications and robust performance metrics, the MT25QL512ABB8ESF-0AAT can potentially serve a broad spectrum of industries. While specific applications should always be verified with meticulous engineering and design evaluation, here are conceivable uses in several fields:
- Automotive: The device’s adherence to AEC-Q100 standards suggests its suitability for automotive applications, potentially in systems requiring high reliability in data storage, such as infotainment systems, advanced driver-assistance systems (ADAS), and firmware storage in electronic control units (ECUs).
- Consumer Electronics: As memory devices are fundamental in consumer electronics, this flash memory could be utilized in products requiring high-speed, reliable memory, such as set-top boxes, digital cameras, and portable gaming systems.
- Industrial Automation: Its wide operating temperature range and reliability under industrial conditions could make it suitable for critical application in process control systems, machine to machine communication modules, and other industrial control systems requiring long-term data retention and fast access speed.
- Telecommunications: This memory may be used in telecommunications equipment such as network routers, switches, and base stations where long data retention times and high cycle endurance are necessary for operation and configuration data storage.
- Computing and Data Storage: Applications including solid-state drives (SSDs), servers, and high-performance computers might incorporate this flash memory to ensure swift boot times, system firmware storage, or as cache memory.
Note that these potential industry applications are conceptual and require thorough analysis and validation by engineering teams to ensure compliance with industry standards and particular application demands.
About Micron Technology Inc.
Micron Technology Inc. is a global leader in the semiconductor sector, with the MT25QL512ABB8ESF-0AAT being only one example of their extensive product range. Specializing primarily in memory and storage solutions, Micron’s offerings include a wide array of Flash Memories, DRAM, and other related memory technologies. Their products are renowned for their reliability, quality, and performance, serving various computing, networking, consumer, automotive, and mobile applications. Micron’s consistent innovation has kept them at the forefront of technology developments in flash storage, helping industries to continue evolving with the demands of modern technology needs.
Where to Find MT25QL512ABB8ESF-0AAT by Micron Technology Inc
To purchase the MT25QL512ABB8ESF-0AAT, visiting findchips.com is advisable. At this site, you can access comprehensive inventory listings and current pricing from multiple distributors. Historically, distributors like Win Source Electronics, New Advantage Corporation, Avnet, and Mouser Electronics have stocked this part. However, stock levels and availability can vary, so checking on Findchips for the latest updates is recommended. Additionally, if exploring alternatives or similar parts from either Micron or other manufacturers, reviewing the options under Flash Memories can provide additional choices.