Overview of MT25QU01GBBB8ESF-0SIT by Micron Technology Inc.
The MT25QU01GBBB8ESF-0SIT is a serial NOR flash memory manufactured by Micron Technology Inc. With a memory density of 1Gbit and an operating temperature range from -40 to 85 degrees Celsius, it serves a wide range of applications across various industries. This product is designed with a memory configuration of 256M x 4Bit and interfaces through SPI, encapsulated in a WSOIC package with 16 pins. It boasts a maximum clock frequency of 166MHz and is RoHS compliant, emphasizing Micron’s commitment to environmental sustainability. The component operates on a supply voltage ranging from a minimum of 1.7V to a maximum of 2V, with a nominal voltage of 1.8V. Notably, this memory chip endures up to 100,000 write/erase cycles, making it a reliable choice for applications requiring high endurance. The dimensions are also compact, with a length of 10.3mm and a width of 7.5mm, ensuring it will fit in tight spaces. The package includes hardware/software write protection, further enhancing data security.
Industry Applications for MT25QU01GBBB8ESF-0SIT
The versatility of the MT25QU01GBBB8ESF-0SIT s flash memory makes it suitable for a variety of industries. Below are some potential application areas:
- Internet of Things (IoT) devices, where it might provide the necessary storage for the firmware of smart home devices, sensors, and actuators. Its high write/erase endurance could be particularly beneficial in applications where data logging is frequent.
- Environmental Monitoring Systems might utilize this part for storing large amounts of data collected from sensors monitoring air quality, water quality, or soil conditions. The wide operating temperature range supports its use in outdoor or harsh environments.
- Financial Technology (Fintech) applications, such as secure transaction terminals, might leverage the hardware/software write protection feature to ensure the integrity of the firmware against unauthorized modifications.
- Smart Cities infrastructure might benefit from the integration of this flash memory in traffic management systems or public safety monitoring equipment, where a high volume of data needs to be stored and accessed reliably.
Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Micron Technology Inc.
Micron Technology Inc. is a global leader in the semiconductor industry, specializing in memory and storage solutions. In the domain of Flash Memories, Micron has established a strong reputation for producing high-quality, reliable products that serve a broad range of applications. The company’s portfolio includes a wide array of memory solutions, from DRAM and NAND to NOR flash memories like the MT25QU01GBBB8ESF-0SIT. Micron leverages cutting-edge technology and a deep understanding of market needs to deliver products that enable advanced computing, networking, and mobile consumer electronics. Their commitment to innovation and quality has made Micron’s memory products a preferred choice for engineers and designers across various sectors.
Where to Find MT25QU01GBBB8ESF-0SIT by Micron Technology Inc.
For individuals and organizations looking to procure the MT25QU01GBBB8ESF-0SIT, findchips.com is an excellent resource. On our platform, users can compare real-time availability and pricing from multiple distributors. While historically, this part has been available from distributors such as Win Source Electronics, Avnet Silica, Avnet Asia, Quest Components, Bristol Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark, it’s essential to visit FindChips for the most current stock levels and pricing. Moreover, FindChips provides a comprehensive comparison tool for Flash Memories by Micron Technology Inc and other manufacturers, allowing users to explore alternative parts that might better suit their application requirements.