MT25QU02GCBB8E12-0AUT by Micron Technology Inc

Overview of MT25QU02GCBB8E12-0AUT by Micron Technology Inc.

The MT25QU02GCBB8E12-0AUT is a Flash Memory, specifically a Serial NOR type, designed and manufactured by Micron Technology Inc. This component boasts a memory density of 2Gbit and a memory configuration of 512M x 4Bit. Compliant with the AEC-Q100 standard, it is suitable for automotive applications, offering robust performance with an operating temperature range from -40°C to 125°C.

The device operates on a supply voltage ranging from 1.7V to 2V, with a nominal voltage of 1.8V. It supports a Serial Peripheral Interface and is packaged in a 24-pin thin profile plastic epoxy grid array (TPBGA) that measure 8 mm by 6 mm with a 1 mm pitch. This flash memory supports clock frequencies up to 166 MHz and is equipped with enhanced features such as hardware/software write protection and a high number of write/erase cycles, specifically rated for 100,000 cycles. RoHS compliance ensures that the part adheres to environmental regulations, emphasizing Micron Technology’s commitment to environmentally responsible manufacturing practices.

Industry Applications for MT25QU02GCBB8E12-0AUT

The MT25QU02GCBB8E12-0AUT is versatile in its applications owing to its high endurance, robust temperature range, and significant capacity. Below are some potential industry uses:

  • Automotive: Given its compliance with AEC-Q100, the flash memory could potentially be used in advanced driver-assistance systems (ADAS), infotainment systems, and automotive control units where high reliability and endurance are crucial.
  • Industrial Automation: The device might serve well in industrial control systems where long-term reliability and resilience to extreme temperatures are necessary, such as in PLCs or IoT devices in manufacturing environments.
  • Consumer Electronics: This memory could potentially be incorporated into high-performance consumer electronics requiring substantial data storage and fast access speeds, such as in gaming consoles or high-definition cameras.
  • Telecommunications: The high-speed SPI interface and the robust operating temperature range make it suitable for telecommunications infrastructure equipment, possibly including routers and switch gear operating in various climatic conditions.
  • Computing and Data Storage: The part could be used in solid-state drives (SSDs) or other data storage solutions that require high-density, reliable memory.

Please note that these potential industry applications are conceptual/illustrative and should be verified by engineering and design teams to ensure adherence to specific industry standards and application requirements.

About Micron Technology Inc.

Micron Technology Inc. is a significant player in the memory market, specializing in advanced memory and storage solutions including Flash Memories. The company’s product line extends across different types of memory including DRAM, NAND, and NOR Flash, where the MT25QU02GCBB8E12-0AUT serves as an example of their high-performance Serial NOR flash memory solutions designed for a variety of demanding applications from automotive to consumer electronics. Micron is recognized for integrating innovative technologies in their products, aiming to provide enhanced functionality while maintaining reliability and efficiency.

Where to Find MT25QU02GCBB8E12-0AUT by Micron Technology Inc

For those looking to purchase the MT25QU02GCBB8E12-0AUT, it is recommended to check availability and current pricing through findchips.com. This part has been available through various distributors including Avnet Silica, Mouser Electronics, Avnet Americas, DigiKey, and Newark, though availability can fluctuate. Additionally, you can explore other Flash Memories that might meet your needs, provided by Micron Technology Inc or other manufacturers on findchips.com.

Compare pricing for MT25QU02GCBB8E12-0AUT and other Flash Memories / Memory at findchips.com.