Overview of MT25QU02GCBB8E12-0SIT by Micron Technology Inc.
The MT25QU02GCBB8E12-0SIT is a 2Gbit Flash memory device manufactured by Micron Technology Inc. It operates over a temperature range of -40 to 85 degrees Celsius and features a serial NOR Flash Memory type with a memory configuration of 512M x 4bit. It interfaces through SPI and comes in a TBGA (Thin Ball Grid Array) packaging with 24 pins. The maximum clock frequency it supports is 166MHz, and it requires a supply voltage of minimum 1.7V, with a nominal voltage of 1.8V and maximum 2V, ensuring compliance with RoHS standards. This device is encapsulated in a plastic/epoxy package with dimensions of 8mm in length and 6mm in width, and a maximum height of 1.2mm.
Further distinguishing attributes include an endurance of 100,000 write/erase cycles highlighting its reliability and longevity. It provides a synchronous operating mode and includes features for hardware/software write protection to secure data as needed. Its memory density is 2147483648 bit, indicating a significant capacity for high-volume storage applications. The MT25QU02GCBB8E12-0SIT part’s design adheres to industrial temperature grades, making it suitable for a variety of challenging environmental conditions.
Industry Applications for MT25QU02GCBB8E12-0SIT
The characteristics of the MT25QU02GCBB8E12-0SIT make it an excellent candidate for a diverse array of industry applications. The following outlines potential use cases across different sectors, which are conceptual and require further validation by engineering and design teams:
- Aerospace and Defense: Given its wide operating temperature range and high reliability, the device might be integrated into satellite communication systems for data logging and firmware storage, where endurance and resilience are crucial. Its industrial temperature grade also potentially supports use in avionic control units.
- Consumer Electronics: This Flash Memory could potentially be used in high-performance consumer electronics requiring significant storage capacity, such as digital cameras or gaming devices, due to its high-density memory and fast clock speed.
- Automotive: The component might be suitable for use in automotive applications such as advanced driver-assistance systems (ADAS) which require fast access to stored data and robust write endurance. It could potentially store firmware that controls vehicle dynamics and safety systems, leveraging its wide temperature range and reliability.
- Industrial Automation: With its ability to operate across a broad range of temperatures and offer hardware/software write protection, the device might be ideally suited for PLCs (Programmable Logic Controllers) or other control equipment in harsh industrial environments.
- Computing and Data Storage: Suitable for use in solid-state drives (SSDs) or as part of a larger memory architecture in servers due to its high capacity and speed, the device could potentially enhance the performance and reliability of data center operations.
Note that these potential industry applications are conceptual/illustrative and require thorough analysis by engineering teams to ensure compliance with specific requirements and standards.
About Micron Technology Inc.
Micron Technology Inc. is a global leader in memory and storage solutions, with a particular emphasis on the innovation and production of Flash Memories. Known for its commitment to quality and performance, Micron provides a comprehensive portfolio of Flash memory products, including NOR and NAND solutions which serve a wide array of applications from embedded to personal computing. The MT25QU02GCBB8E12-0SIT is an example of Micron’s advanced Serial NOR Flash offering, designed to meet the rigorous demands of modern applications. Micron’s Flash memory products stand out for their reliability, density, and performance, supporting the evolving needs of industries such as automotive, consumer electronics, telecommunications, and more.
Where to Find MT25QU02GCBB8E12-0SIT by Micron Technology Inc
For those interested in purchasing the MT25QU02GCBB8E12-0SIT or researching its availability, findchips.com is an invaluable tool. It enables users to compare pricing, check current stock levels, and view detailed part information from a wide range of distributors. Historically, this part has been available from distributors such as Win Source Electronics, Vyrian, New Advantage Corporation, and Avnet Silica. However, inventory levels and availability can fluctuate, so it is recommended to use findchips.com to get real-time information on the Flash Memories category and explore alternative parts that might be offered by Micron Technology Inc. or other manufacturers.