MT25QU128ABA1ESE-0SIT by Micron Technology Inc

Overview of MT25QU128ABA1ESE-0SIT by Micron Technology Inc.

The MT25QU128ABA1ESE-0SIT is a Flash memory component characterized by a density of 128Mbit and an operating temperature range from -40°C to 85°C. This part is compliant with RoHS regulations and is classified under the electronic parts subcategory of Flash Memories, which is a significant segment of the Memory category. It features a CMOS technology design and is encapsulated in a Small Outline Plastic package (SOP2-8), making it suitable for various compact electronic applications.

Key specifications of the MT25QU128ABA1ESE-0SIT include a clock frequency of up to 166 MHz, with a programming voltage of around 1.8 V. It operates in a synchronous mode and supports both hardware and software write protection. This part provides an endurance level of up to 100,000 write/erase cycles, making it a robust choice for applications requiring frequent data updates.

The component includes 8 terminals, with a dual-terminal position and gull-wing terminal form. The package measures 5.285 mm in length and width, with a seated height of 2.16 mm. Its capacity to handle high-frequency operations and robust performance under varying conditions indicates its potential utility in a range of electronic applications. As of the current writing, the factory lead time for this part is noted to be approximately 12 weeks.

Industry Applications for MT25QU128ABA1ESE-0SIT

The MT25QU128ABA1ESE-0SIT could potentially find applications in various industries. Below are some possible use cases:

  • Internet of Things (IoT): The MT25QU128ABA1ESE-0SIT might be used in connected devices where efficient data storage and quick access are crucial. Examples include smart home devices and industrial sensors that collect and transmit data for real-time analysis.
  • Smart Cities: This Flash memory could potentially support applications such as traffic monitoring systems or smart streetlights that gather and process data to optimize city operations. Its operational temperature range could allow it to function well in varied outdoor environments.
  • Telecommunications: The memory component may be considered for use in routers or switches that require rapid data processing and storage capabilities. Its high-speed performance could enhance network infrastructure efficiency.
  • Consumer Electronics: It could possibly be implemented in devices such as digital cameras or portable media players, where reliable memory with a high write endurance is essential for capturing and storing media.
  • Healthcare: Although stringent standards must be met, the MT25QU128ABA1ESE-0SIT might be used in applications like medical devices that require data logging and temporary storage. It could support devices like insulin pumps or portable diagnostic tools, provided the design adheres to relevant healthcare regulations.

These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure they meet industry standards and specific application requirements.

About Micron Technology Inc.

Micron Technology Inc. is a significant player in the memory and storage solutions market. The company specializes in designing and manufacturing Flash memories, DRAM, and other memory components. The MT25QU128ABA1ESE-0SIT is an example of Micron’s offerings in the Flash memory sector, highlighting their commitment to producing high-quality memory solutions.

Micron’s Flash memory solutions are widely adopted in various applications, including automotive systems, mobile devices, and industrial automation. Similar parts designed by Micron, such as those with various capacities and operating characteristics, offer reliable options for engineers looking to integrate memory solutions into their designs.

Where to Find MT25QU128ABA1ESE-0SIT by Micron Technology Inc.

MT25QU128ABA1ESE-0SIT, it is advisable to search for purchasing options on findchips.com. This site provides a comprehensive view of availability across different distributors, and users will find the ability to compare current stock levels and pricing. Potential distributors historically associated with this part include:

  • Win Source Electronics
  • Vyrian
  • DigiKey
  • Arrow Electronics

These distributors may or may not currently have stock of the MT25QU128ABA1ESE-0SIT, so it is recommended to verify the most up-to-date information on findchips.com. Moreover, users can explore alternate options under the Flash Memories category to find similar parts that may be offered by Micron Technology Inc. or other manufacturers.

Compare pricing for MT25QU128ABA1ESE-0SIT and other Flash Memories / Memory at findchips.com