Overview of MT25QU256ABA8E12-1SIT by Micron Technology Inc.
The MT25QU256ABA8E12-1SIT is a Flash memory device from Micron Technology Inc., designed to cater to the evolving needs of the electronics industry. This component features a memory density of 256 Mbit and operates under the Serial NOR flash memory type. It is packaged in a compact TBGA-24 package, measuring 6 x 8 mm and is compliant with RoHS standards, ensuring environmental safety.
The MT25QU256ABA8E12-1SIT operates within a temperature range of -40 °C to 85 °C, making it suitable for industrial applications that require reliable performance across varied environmental conditions. The maximum clock frequency is rated at 166 MHz, and the component can endure up to 100,000 write/erase cycles. Essential characteristics include a supply voltage range from 1.7 V to 2 V, along with the ability to retain data for a minimum of 20 years. This makes it a robust option for applications needing long-term data stability.
The package features a terminal form of balls with a terminal pitch of 1 mm, enabling a compact layout for circuit designs. Its advanced CMOS technology allows for efficient power management and heat dissipation, enhancing overall performance. This Flash memory component plays a crucial role in systems requiring fast read/write capabilities and energy efficiency.
Industry Applications for MT25QU256ABA8E12-1SIT
The MT25QU256ABA8E12-1SIT might find applications across several industries due to its versatile features. The following are a few potential industry applications:
- Internet of Things (IoT): The device could be integrated into IoT devices requiring efficient data storage and retrieval capabilities. For instance, smart sensors may benefit from the rapid read/write speeds and extended data retention time provided by this flash memory.
- Industrial Automation: In environments where automation systems operate under harsh conditions, the MT25QU256ABA8E12-1SIT might support critical tasks such as data logging and firmware updates in PLCs (Programmable Logic Controllers), ensuring the reliability of industrial processes.
- Consumer Electronics: This part might be suitable for various consumer products, such as smart home devices, wearables, or handheld gadgets. Its compact size and efficient power consumption capabilities could enhance the performance of these devices.
- Robotics and Drones: The MT25QU256ABA8E12-1SIT could serve in robotic systems requiring onboard data processing and storage. Its industrial-grade operating temperature might support functionality even in demanding environments, making it a useful component for drone applications.
- Telecommunications: This memory chip might be utilized in communication equipment where fast data access times are critical. It could be integrated into network routers or other telecommunications devices to enhance performance.
It is important to note that these potential applications are illustrative and would require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific requirements.
About Micron Technology Inc.
Micron Technology Inc. is a significant player in the memory and storage solution sector, particularly known for its innovative approaches in the production of Flash memories. Since its establishment, Micron has developed a broad portfolio of memory products, targeting various applications across multiple industries.
The MT25QU256ABA8E12-1SIT is part of Micron’s extensive range of Flash memory solutions, which also includes similar components designed to meet the demands of modern technology. This commitment to quality and performance in memory solutions aids industries in enhancing their operational efficiency through reliable storage options.
Research Price and Stock for MT25QU256ABA8E12-1SIT by Micron Technology Inc on Findchips.com
The part has been previously available from distributors including:
- Win Source Electronics
- Avnet Silica
- Mouser Electronics
- DigiKey
However, it is essential to check Findchips for the most accurate and up-to-date information since stock availability may fluctuate.