Overview of MT29F16G08ABACAWP-AAT:C by Micron Technology Inc.
The MT29F16G08ABACAWP-AAT:C by Micron Technology Inc. is an SLC NAND Flash Memory component designed for high-performance data storage systems, offering a memory density of 16 gigabits and operation over a broad temperature range from -40 to 105 degrees Celsius. This product comes in a TSOP-I package with 48 pins and features parallel interfaces for rapid data access and handling.
With a robust package described as TSOP1-48, and specifications like a 20ns access time and a maximum clock frequency of 50 MHz, this memory device is engineered to meet the demands of advanced electronic systems. Furthermore, with advanced features like hardware write protection and compliance with AEC-Q100 standards, it is assured of reliability and durability in various applications. As per the data available as of the current writing, the factory lead time for this part is approximately 6 weeks and 1 day.
Industry Applications for MT29F16G08ABACAWP-AAT:C
The versatile nature of the MT29F16G08ABACAWP-AAT:C, owing to its large storage capacity, enhanced endurance, and reliability, positions it as a potentially integral component in various technological environments. Here are some potential applications across several industries:
- Automotive: Due to its high operating temperature range and AEC-Q100 compliance, the memory could potentially be used in automotive applications such as advanced driver-assistance systems (ADAS), infotainment systems, and other in-vehicle networks where high reliability and error-free operation are critical.
- Telecommunications: The part’s rapid access time and robust data retention capabilities might make it suitable for telecommunications equipment such as switches, routers, and base stations that require high-speed and reliable data storage to handle vast amounts of data traffic efficiently.
- Industrial Automation: In industrial settings, this Flash memory could be used in machine control systems and other automation solutions where durable and reliable data storage is crucial for operational continuity in extreme conditions.
- Consumer Electronics: Given its storage capacity and speed, the part could find potential application in consumer electronics, most notably in high-end digital cameras and video recorders that require quick data processing and storage capabilities.
Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to meet specific industry standards and application requirements.
About Micron Technology Inc.
Micron Technology Inc. is a significant player in the semiconductor industry known for its comprehensive range of memory and storage solutions. The company specializes in both dynamic and Flash Memories, being a major supplier of both sectors. With a focus on innovation and quality, Micron produces several lines of Flash memory, including the MT29F16G08ABACAWP-AAT:C part, designed to offer reliable high-capacity data storage for diverse applications. Their products are manufactured using advanced technology methodologies to ensure top-tier performance, energy efficiency, and enhanced endurance, making them well-suited for both commercial and industrial use.
Where to Find MT29F16G08ABACAWP-AAT:C by Micron Technology Inc.
To purchase the MT29F16G08ABACAWP-AAT:C or explore alternate components from either Micron Technology Inc. or other manufacturers, you should consider visiting findchips.com. Here, you can compare prices and check the stock status from multiple distributors. Historically, this part has been available at distributors such as Avnet Silica, Avnet Asia, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for real-time availability, current stock levels, and pricing, please visit findchips.com.