Overview of MT29F2G01ABAGDWB-IT:G by Micron Technology Inc.
The MT29F2G01ABAGDWB-IT:G is an integrated flash memory device featuring a storage capacity of 2 Gbit and a memory configuration of 256M x 8. This part is housed in a UDFN-8 package and designed for serial access using the SPI (Serial Peripheral Interface) bus type. With a wide operating temperature range of -40°C to 85°C and a clock frequency maximum of 133 MHz, this component is versatile for varying operational environments and high-speed requirements. It features endurance of 100,000 write/erase cycles and a minimum data retention time of 10 years, emphasizing reliability and longevity in data storage applications.
This memory chip is part of the Flash Memories subcategory, indicating its utility in storing large amounts of non-volatile data efficiently. The component is RoHS compliant and also meets REACH standards, ensuring adherence to environmental and safety regulations. Notably, the factory lead time for this component is 6 weeks and 1 day, as of current writing.
Industry Applications for MT29F2G01ABAGDWB-IT:G
The MT29F2G01ABAGDWB-IT:G with its high speed, density, and durability, suits several industrial applications where large-scale, reliable data storage is necessary. Below are potential industries and specific applications where this memory device could be effectively utilized:
- Consumer Electronics: Devices such as smartphones, digital cameras, and portable music players often incorporate flash memory for storing user data such as photos, music, and software applications. High density and the capability to withstand various temperature ranges make this part ideally suited for these applications.
- Computing and Data Storage: Given its high endurance and large storage capacity, this flash memory could potentially be employed in solid-state drives (SSDs), which are used both in consumer and enterprise computing solutions.
- Telecommunications: In networking equipment such as routers and switches, flash memory is used to store firmware and system configurations. The component’s durability allows for reliable performance in communication settings that require constant uptime and data integrity.
- Industrial Automation: Flash memory can be used in programmable logic controllers (PLCs) and other automation equipment for code storage and data logging, which are crucial in industrial environments subjected to extreme temperatures and requiring non-volatile memory for critical data.
- Aerospace and Defense: The rigorous operating temperature range and resistance to wear make this flash memory suitable for applications in aerospace and defense, where equipment must perform reliably under extreme environmental conditions.
Note: These potential industry applications are only conceptual and should be thoroughly analyzed and verified by engineering and design teams for adherence to specific industry standards and application requirements.
About Micron Technology Inc.
Micron Technology Inc. is a global leader in memory and storage solutions, specializing in developing innovative Flash Memories among other memory technologies. Their products, including the MT29F2G01ABAGDWB-IT:G, are known for their reliability, efficiency, and cutting-edge technology, which make them applicable across a diverse range of high-demand environments. Micron’s consistent focus on advancement and broad product lineup support its position as a key player in the semiconductor industry.
Where to Find MT29F2G01ABAGDWB-IT:G by Micron Technology Inc
To locate and purchase the MT29F2G01ABAGDWB-IT:G, use findchips.com as a resource for current stock availability and pricing. This platform also allows you to explore other Flash Memories that might be offered by Micron Technology Inc or other manufacturers. Historically, this part has been available at distributors such as Win Source Electronics, New Advantage Corporation, Avnet Asia, and Mouser Electronics. However, for real-time information, always refer to findchips.com.