MT29F64G08AFAAAWP-ITZ:A by Micron Technology Inc

Overview of MT29F64G08AFAAAWP-ITZ:A by Micron Technology Inc.

The MT29F64G08AFAAAWP-ITZ:A is a 64Gbit flash memory device featuring an 8G x 8 memory configuration. This part is designed as a parallel interface, packaged in a TSOP1-48 (Thin Small Outline Package) configuration. It is compliant with RoHS regulations and constructed of plastic material. The device operates across a wide temperature range from -40 °C to 85 °C, making it suitable for various industrial applications.

Here are some notable attributes of the MT29F64G08AFAAAWP-ITZ:A:

  • Flash memory type: SLC NAND
  • Supply voltage range: 2.7V to 3.6V, with a nominal voltage of 3.3V
  • Maximum clock frequency of 50 MHz
  • Total number of pins: 48
  • Packaging dimensions: 18.4 mm length x 12 mm width x 1.2 mm height
  • Operating mode: Asynchronous

This part is currently listed as “Active” in the part life cycle, ensuring its availability for ongoing projects. The factory lead time for this device is approximately 18 weeks as of this writing, which may change based on market conditions.

Industry Applications for MT29F64G08AFAAAWP-ITZ:A

The MT29F64G08AFAAAWP-ITZ:A could potentially find applications across a variety of industries due to its specifications and operational capabilities. Below are several industry segments where this flash memory device might be utilized:

  • Internet of Things (IoT): This part might be used in IoT devices that require reliable and fast data storage. Applications could include smart home devices, environmental sensors, and connected appliances where efficient power consumption and operational longevity are essential.
  • Industrial Automation: Within this sector, the flash memory could be integrated into control systems, robotics, and machine automation devices. Its wide operating temperature range and compliance with industrial standards could support usage in harsh environments.
  • Consumer Electronics: Devices such as digital cameras, handheld gaming consoles, and smart TVs might benefit from the MT29F64G08AFAAAWP-ITZ:A’s storage capacity and high-speed access, contributing to enhanced performance and user experience.
  • Telecommunications: The part could potentially be utilized in networking equipment, routers, and modems, where high-speed data processing and storage are critical for effective communication systems.
  • Aerospace and Defense: If utilized in systems adhering to specific military specifications or environmental conditions, this part could play a critical role in mission-critical applications, such as navigation or communication systems.

It is important to note that these potential industry applications are conceptual and would require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Additionally, other similar flash memory parts could also be evaluated for these applications.

About Micron Technology Inc.

Micron Technology Inc. is a global leader in memory and storage solutions, known for its innovation in advancing memory technologies. The company specializes in various types of memory, including DRAM, NAND and NOR flash, and mobile memory solutions. The MT29F64G08AFAAAWP-ITZ:A is one of its offerings in the flash memory segment, specifically designed to cater to a variety of applications with rigorous requirements.

Micron is recognized for its commitment to quality and reliability, which is essential in applications that rely on high-performance memory components. The company manufactures a range of other flash products, including both SLC and MLC NAND types, to meet diverse customer needs across multiple industries.

Where to Find MT29F64G08AFAAAWP-ITZ:A by Micron Technology Inc.

To purchase the MT29F64G08AFAAAWP-ITZ:A, it is recommended to research various distributors that may stock this component. Current stock levels and pricing for the part can be found on findchips.com, where users can also explore alternative Flash Memories that might be offered by Micron Technology Inc. or other manufacturers.

Historically, the following distributors have had availability for the MT29F64G08AFAAAWP-ITZ:A:

  • Win Source Electronics
  • Avnet Silica
  • Mouser Electronics
  • DigiKey

It is essential to visit findchips.com for the most up-to-date information regarding stock and ordering options as availability may fluctuate.

Compare pricing for MT29F64G08AFAAAWP-ITZ:A and other Flash Memories / Memory at findchips.com