MT29F8G08ABABAWP-ITX:B by Micron Technology Inc

Overview of MT29F8G08ABABAWP-ITX:B by Micron Technology Inc.

The MT29F8G08ABABAWP-ITX:B is a Single-Level Cell (SLC) NAND flash memory designed to provide robust, high-speed storage solutions. Fabricated by Micron Technology Inc., this flash memory module offers a generous 8Gbit storage capacity. It operates over an industrial temperature range from -40 to 85 degrees Celsius, accommodating harsh environmental conditions.

Featuring a standard TSOP-48 package, it is well-suited for applications demanding a reliable and compact storage format. The memory configuration is structured as 1G x 8Bit, allowing efficient data handling for various complex computing tasks. Interfaces for this device are parallel, making it versatile for legacy and new system designs that require high-speed operations with a maximum clock frequency of 50MHz and a swift access time of 16 ns.

From a technical compliance perspective, MT29F8G08ABABAWP-ITX:B adheres to rigorous standards including RoHS, REACH, and is classified under ECCN 3A991. The supply voltage ranges between 2.7V and 3.6V, making it compatible with existing 3.3V logic used in many digital systems. The component is also designed for surface mounting, which facilitates easier assembly on printed circuit boards.

Industry Applications for MT29F8G08ABABAWP-ITX:B

This flash memory component can potentially be applied across various industry sectors due to its high reliability, durability and performance characteristics:

  • Internet of Things (IoT): In IoT devices, which often operate in challenging environments, the wide operating temperature range and robust design of this MT29F8G08ABABAWP-ITX:B could be essential. Possible uses might involve data logging in smart sensors or as firmware storage in consumer home automation products.
  • Industrial Automation: Automation systems require fast, reliable memory for real-time process control. This memory module, with its quick access time and parallel interface, could potentially manage operational data storing tasks in industrial controllers and human-machine interfaces.
  • Consumer Electronics: High performance is crucial in consumer electronics such as digital cameras, where rapid access to flash memory is necessary for speedily saving high-resolution images. The memory’s high density and speed might be employed here.
  • Telecommunications: Network equipment often needs to store vast amounts of data quickly and reliably. The MT29F8G08ABABAWP-ITX:B could potentially be used in buffer memory applications in routers and switches due to its rapid programming capabilities and large memory size.

Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with both industry standards and specific application requirements.

About Micron Technology Inc.

Micron Technology Inc. is a global leader in the semiconductor industry, particularly known for its advanced memory and storage solutions. In the realm of Flash Memories, Micron continually innovates to meet a broad spectrum of data storage demands. Their products, including the MT29F8G08ABABAWP-ITX:B, often set benchmarks for performance and reliability, catering to sectors ranging from computing to mobile devices and industrial applications.

Micron’s offerings represent a comprehensive approach to memory manufacturing, emphasizing not only developing individual memory products but also ensuring their integration into the broader technology ecosystem. They are known for their robust SLC and MLC NAND flash memory lines, which are pivotal in numerous high-density, low-power consumption applications.

Where to Find MT29F8G08ABABAWP-ITX:B by Micron Technology Inc

To purchase the MT29F8G08ABABAWP-ITX:B, or to compare options for Flash Memories, I recommend browsing findchips.com. Our site provides access to current stock levels and pricing from multiple distributors. Historically, distributors like Win Source Electronics, Chip Stock, Quest Components, Bristol Electronics, and Newark have offered this component. However, for the most accurate availability and pricing, visiting findchips.com is advisable.

Compare pricing for MT29F8G08ABABAWP-ITX:B and other Flash Memories / Memory at findchips.com