MT29F8G08ABACAWP-IT:C by Micron Technology Inc

Overview of MT29F8G08ABACAWP-IT:C by Micron Technology Inc.

The MT29F8G08ABACAWP-IT:C is an 8Gbit EEPROM card that operates using a parallel interface and is designed with a CMOS architecture. This part is packaged in a 48-pin TSOP1 (Thin Small Outline Package) format and adheres to lead-free and RoHS compliance standards, making it suitable for environmentally conscious applications. It offers a temperature range from -40°C to 85°C, which is essential for industrial applications where temperature fluctuations are common.

Some key attributes of the MT29F8G08ABACAWP-IT:C include:

  • Memory Organization: 1G x 8 Bit
  • Maximum Clock Frequency: 50 MHz
  • Access Time: 16 ns
  • Operating Voltage Range: 2.7V to 3.6V
  • Standby Current: 0.0001 A
  • Supply Current: 0.035 mA

This part is actively produced and remains in an active lifecycle according to current data, which may indicate the manufacturer’s commitment to maintain supply levels for ongoing applications. The maximum reflow temperature and specifics for peak times during assembly are not specified, but the overall packaging and layout make it conducive for surface mount technology.

Industry Applications for MT29F8G08ABACAWP-IT:C

The MT29F8G08ABACAWP-IT:C could potentially find applications across various industries due to its features and specifications. A few examples of industries where this part might be applicable include:

  • Internet of Things (IoT): The part’s low power consumption and wide operating temperature range could make it beneficial for IoT devices that require reliable memory storage. Smart sensors and connected devices might utilize this EEPROM card for data logging and retrieval.
  • Environmental Monitoring: Devices used in environmental monitoring could leverage the MT29F8G08ABACAWP-IT:C for storing readings from temperature, humidity, or pollutant sensors. The operational temperature range and asynchronous mode could support long-term deployments in various conditions.
  • Industrial Automation: In scenarios where fast data access and robust performance are critical, this EEPROM card may be integrated into robotics systems or machine controllers where it could store configurations or operational parameters.
  • Consumer Electronics: The MT29F8G08ABACAWP-IT:C might be incorporated in consumer electronics for firmware storage or other applications where compact memory solutions are needed. Devices like wearables or digital cameras could utilize its features for memory storage.
  • Telecommunications: Telecommunications equipment could potentially utilize this part to manage settings or data logs. Its parallel interface might provide faster access times necessary for performance-sensitive applications.

It is important to note that these potential industry applications are only conceptual and illustrative. They require in-depth analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Micron Technology Inc.

Micron Technology Inc. is a key player in the memory and storage solutions sector. The company is well-regarded for its innovation in Flash Memories and various types of memory products including DRAM, NAND Flash, and other advanced semiconductor solutions. The MT29F8G08ABACAWP-IT:C exemplifies Micron’s commitment to developing high-quality memory components. Similar parts from Micron might include various configurations of flash memory tailored for specific performance characteristics and environmental durability.

Micron’s focus on R&D ensures that it is consistently updating its product lines to meet evolving market demands. Their parts are often utilized in critical applications across multiple sectors, leveraging high-density memory to provide efficient data storage solutions.

Research Price and Stock for MT29F8G08ABACAWP-IT:C by Micron Technology Inc on Findchips.com

For accurate pricing and stock information for the MT29F8G08ABACAWP-IT:C, it is advisable to visit Findchips.com. Their database can provide comprehensive insights regarding the market availability of this part, including current stock levels and pricing trends.

In the past, the MT29F8G08ABACAWP-IT:C has been available through distributors like:

  • Win Source Electronics
  • Chip Stock
  • Mouser Electronics
  • DigiKey

However, availability may vary, and readers should consult Findchips for the most accurate and updated information about stock and pricing, including potential alternatives to the MT29F8G08ABACAWP-IT:C within the Flash Memories subcategory.

Compare pricing for MT29F8G08ABACAWP-IT:C and other Flash Memories / Memory at findchips.com