MT321024 by TE Connectivity

Overview of MT321024 by TE Connectivity

The MT321024 is a General Purpose Relay designed for power/signal switching with a 3PDT (Three Pole Double Throw) contact arrangement. It features a momentary switching function which means the relay will return to its default position when the actuating force is removed. This component is designed to handle a contact rating of 10 Amps and can be used in circuits with voltages up to 400 VAC, which is indicative of its suitability for heavy-duty applications.

This relay operates with a 24V DC coil, drawing a coil current of 0.05A and consuming 1200mW of power. The physical dimensions are 35.6 mm in length, 35.5 mm in breadth, and 57 mm in height, making it compact enough for dense PCB layouts or panel mount applications. It is also equipped with a test button, enhancing troubleshooting and testing processes, which is a beneficial feature in both development and maintenance phases.

TE Connectivity presents this relay as ROHS compliant and it meets the Reference Standard requirements of UL and VDE, ensuring it meets necessary safety and environmental standards. The relay’s operating characteristics allow flexibility in a variety of applications thanks to its wide operating temperature range (from -50°C to 60°C) and robust electrical life of 220,000 cycles.

Industry Applications for MT321024

The specific design and characteristics of the MT321024 make it versatile for various applications. Below are potential industry applications, factoring in this relay’s specifications and features:

  • Industrial Automation: This relay could potentially be used to control actuators or sensors within automation systems, where a reliable switch with high cycle count and precise control is crucial.
  • Consumer Electronics: This relay might be found in home automation systems, particularly in devices requiring integrated manual test functionalities for maintenance or setup.
  • Telecommunications: Given its robust electrical specifications, this relay could be used in telecommunications infrastructure, possibly for signal routing functions that require high reliability and longevity.
  • Computing and Data Storage: It could be utilized in data center power management systems, where its ability to handle significant power ratings and feature for quick testing can enhance system reliability.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global technology and manufacturing leader creating a safer, sustainable, productive, and connected future. Their comprehensive range of Power/Signal Relays includes various devices designed for electronic switching applications that require low currents for signaling to higher currents required for power applications. MT321024 exemplifies their commitment to high-quality manufacturing and innovation in the relay market. TE Connectivity utilizes their expertise to design relays that provide reliable solutions across a broad spectrum of applications, consistently pushing the boundaries with what their components can achieve in terms of performance and durability.

Where to Find MT321024 by TE Connectivity

To purchase the MT321024 or research alternative Power/Signal Relays, it is recommended to visit findchips.com. This site provides up-to-date stock levels, pricing, and distributor availability. Some distributors that have historically stocked this part include Neutron USA, Sager, TTI, and Newark. However, current availability can vary, so checking directly on findchips.com will ensure the most accurate purchasing information.

Compare pricing for MT321024 and other Power/Signal Relays at findchips.com