MT40A1G16KD-062E:E by Micron Technology Inc

Overview of MT40A1G16KD-062E:E by Micron Technology Inc.

The MT40A1G16KD-062E:E is a DDR4 DRAM module offering a high-density memory configuration specifically designed for high-speed and efficient data processing. This product, developed by Micron Technology Inc., is formatted in a 1G x 16 bit configuration, featuring a CMOS technology base within a FBGA-96 package. With its versatile temperature operation range from 0 to 95 degrees Celsius, the component ensures reliability across various environmental conditions.

This DDR4 DRAM module supports a maximum clock frequency of 1.6 GHz, signifying its ability to accommodate quick data access needs, making it suitable for applications requiring high bandwidth. The module is equipped with a nominal supply voltage of 1.2V and adheres to ROHS compliance, ensuring environmental safety by restricting hazardous substances. Listed as obsolete in the part life cycle, MT40A1G16KD-062E:E still holds significant usage value for specific legacy systems or specialized applications where high volume data handling is paramount.

Industry Applications for MT40A1G16KD-062E:E

The diverse specifications of the MT40A1G16KD-062E:E make it potentially suitable for several industry applications, although these applications would need thorough validation by engineering teams to ensure compatibility and adherence to industry standards. Here are some conceptual uses:

  • Computing and Data Storage: Owing to its high memory density and fast clock speeds, the MT40A1G16KD-062E:E could potentially be used in server farms or high-performance computing environments where managing large datasets and performing quick data retrieval are crucial.
  • Consumer Electronics: Devices such as high-end gaming consoles and advanced computing systems, which require substantial memory capacity to process multimedia inputs and outputs seamlessly, might utilize such DRAM modules. The suitability for high terminal pitch and the synchronous operation mode of this DRAM reinforces its application in complex electronics.
  • Telecommunications: For infrastructure that supports mobile networks and data centers, consistent and quick data buffering is key. The attributes of the MT40A1G16KD-062E:E, such as its compatibility with multi-bank page burst access, can potentially support the demands of telecommunications equipment.

It is important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Micron Technology Inc.

Micron Technology Inc. is a leader in the innovation and manufacturing of advanced semiconductor solutions, specializing in DRAM and NAND technologies. At the core of the digital economy, Micron’s memory modules are integral to a broad array of computing, consumer electronics, and mobile devices. Their expertise extends to a vast range of DRAM products, including the DRAMs like MT40A1G16KD-062E:E, which is designed to provide performance, durability, and wide applicability across various fields.

Where to Find MT40A1G16KD-062E:E by Micron Technology Inc

To find the MT40A1G16KD-062E:E, as well as other similar or alternative DRAMs, potential buyers should consider visiting findchips.com. The website provides a comprehensive database of electronic components from numerous manufacturers and distributors. Some of the distributors that have historically stocked this part include Win Source Electronics, Avnet Asia, and Newark, though availability can fluctuate. For current stock levels, exact pricing, and more options, visiting findchips.com is recommended.

Compare pricing for MT40A1G16KD-062E:E and other DRAMs / Memory at findchips.com