Overview of MT40A1G16KNR-075:E by Micron Technology Inc.
The MT40A1G16KNR-075:E, manufactured by Micron Technology Inc., is a DDR4 DRAM component featuring a memory configuration of 1G x 16 bits. This component operates within a temperature range of 0 to 95 degrees Celsius and has a maximum clock frequency of 1.333 GHz. Designed in a TFBGA package consisting of 96 pins, this part is suitable for surface mount applications. It operates at a nominal supply voltage of 1.2V, making it energy-efficient compared to earlier generations of DRAM. The part is compliant with RoHS regulations, ensuring it meets environmental standards.
This integrated circuit type utilizes synchronous operation, providing a single bank page burst access mode with an auto-refresh feature. The memory density is recorded at 17179869184 bits, equating to approximately 2 GB of memory. The MT40A1G16KNR-075:E is characterized by its plastic/epoxy package body material and a grid array, thin profile, fine pitch design, which contributes to its compact footprint. The component supports 8192 refresh cycles, which is a critical factor for maintaining data integrity over time.
As per the latest data, MT40A1G16KNR-075:E is categorized as obsolete; thus, its lifecycle may affect availability and procurement. It is crucial for engineers and procurement teams to consider this when integrating this DRAM into new designs or applications.
Industry Applications for MT40A1G16KNR-075:E
The versatility of the MT40A1G16KNR-075:E makes it applicable in various industries where DDR4 DRAMs are essential. Here are a few potential applications across several sectors:
- Consumer Electronics: This part might be utilized in devices such as smartphones, tablets, and laptops, where low power consumption and high data transfer rates are critical. The component could support multiple functions simultaneously, enabling multitasking and efficient performance in consumer devices.
- Computing and Data Storage: As the demand for speed and efficiency in data operations increases, this DRAM could be integrated into servers or data centers. Its synchronous operation and fast clock frequency could support applications requiring quick data access, such as cloud computing and big data analytics.
- Telecommunications: The MT40A1G16KNR-075:E might find relevance in networking equipment where high-speed data processing is crucial. Systems such as routers, switches, and base stations could leverage this DRAM for improved data throughput and reduced latency.
- Automotive (conditional): If automotive standards such as AEC-Q100 were applicable, this DRAM might support advanced driver assistance systems (ADAS), infotainment systems, or in-vehicle networking applications where reliable and fast memory is essential.
- Robotics and Drones: The application of this memory chip in robotic systems could enhance processing capabilities, enabling real-time data processing for tasks such as navigation, obstacle detection, and machine learning. Drones could use the MT40A1G16KNR-075:E for enhanced performance in aerial data collection and autonomously processing information.
It is important to note that these applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Furthermore, similar DRAM parts might offer alternative solutions for these applications, depending on design criteria and project specifications.
About Micron Technology Inc.
Micron Technology Inc. has established itself as a leader in the memory and storage industry, particularly in the realm of DRAMs. The company produces a wide range of memory products, including DRAM, NAND flash memory, and SSDs. The MT40A1G16KNR-075:E is part of Micron’s commitment to innovation in memory technology, offering reliable performance and energy efficiency.
Micron’s extensive portfolio includes various DDR memory components, catering to the needs of diverse applications, from consumer electronics to enterprise-level solutions. Similar products to the MT40A1G16KNR-075:E might include other DDR4 DRAMs that provide varying densities, speed options, or form factors, allowing product designers to choose the most appropriate component for their specific applications.
Where to Find MT40A1G16KNR-075:E by Micron Technology Inc.
The MT40A1G16KNR-075:E has previously been available through several distributors, including:
- Win Source Electronics
- Avnet Asia
- Sensible Micro Corporation
- Newark
It is advisable for potential buyers to check these distributors for current availability, as stock levels may vary.