Overview of MT40A1G16TB-062E:F by Micron Technology Inc.
The MT40A1G16TB-062E:F is a DDR4 Dynamic Random-Access Memory (DRAM) component with a configuration of 1 Gigabit x 16 bits. It operates on a CMOS technology and comes in a Fine Pitch Ball Grid Array (FBGA-96) package. This memory module supports a nominal supply voltage of 1.2V and is capable of operating over a temperature range from 0°C to 95°C, ensuring reliability across various environmental conditions. The module’s RoHS compliance indicates adherence to stringent environmental standards concerning hazardous substances.
This DRAM’s features include multi-bank page burst access mode, which allows for efficient data retrieval and higher burst lengths, increasing data throughput for demanding applications. Other significant attributes include an auto/self-refresh capability, supporting ease of use in various electronic designs, and a synchronous operating mode that aligns the data output with the clock frequency, maximizing system performance. The maximum clock frequency of this device is 1600 MHz, which facilitates rapid data transfer rates essential in high-speed computing and processing tasks.
Industry Applications for MT40A1G16TB-062E:F
The MT40A1G16TB-062E:F could potentially be utilized in several industry applications due to its robust memory density and performance characteristics. It’s important to note that these applications are conceptual and would need thorough analysis and verification by engineering and design teams to ensure compliance with specific application requirements and industry standards.
- Computing and Data Storage: This DRAM can potentially be used in servers and data centers which require high-speed memory with large capacity for data-intensive applications such as cloud computing, big data analysis, and machine learning algorithms.
- Consumer Electronics: Given the DRAM’s high-speed characteristics, it could be employed in consumer electronics requiring robust processing capabilities, such as advanced gaming consoles, high-performance personal computers, and Ultra-HD televisions.
- Telecommunications: The rapid data transfer rates of this memory make it a possible candidate for telecommunications equipment, including routers, switches, and base stations that require high-speed and reliable memory to manage vast amounts of data traffic.
- Industrial Automation: This DRAM might be integrated into industrial automation systems where large memory bandwidth and fast access speeds are critical for real-time processing and control tasks.
All these uses are speculative and would depend on the specific requirements of the use case and associate system integrations.
About Micron Technology Inc.
Micron Technology Inc. is a prominent player in the semiconductor industry, especially known for its advanced memory solutions including DRAMs. They produce a variety of memory products which address the needs of a broad spectrum of industries ranging from consumer electronics to industrial and enterprise applications. Their DRAM products, including the MT40A1G16TB-062E:F, are widely regarded for their reliability, speed, and density, making them suitable for an extensive array of applications.
The company’s continual innovation in memory technology has positioned it as a key supplier in the electronics market globally. This reputation is built on consistent deliverance of high-performance products tailored for challenging electronic environments and workloads.
Where to Find MT40A1G16TB-062E:F by Micron Technology Inc
To procure the MT40A1G16TB-062E:F, it’s highly recommended to use FindChips.com to verify current stock levels and pricing from various distributors. Previously, this part has been available at distributors such as Win Source Electronics, Avnet, and DigiKey. However, checking findchips.com will provide the most current availability from these and other distributors. Additionally, for those looking for alternatives or similar parts from Micron or other manufacturers, the link for DRAMs on FindChips can be a valuable resource.