Overview of MT40A1G8SA-062E:R by Micron Technology Inc.
The MT40A1G8SA-062E:R by Micron Technology Inc. is a DDR4 DRAM, characterized by a memory configuration of 1G x 8Bit, operating within a temperature range of 0 to 95°C. This component operates at a clock frequency up to 1.6 GHz and is housed in a 78-pin FBGA (Fine-Pitch Ball Grid Array) package, suitable for surface mounting. Being RoHS compliant, this part adheres to the latest environmental standards prohibiting certain hazardous substances in electronic equipment.
This DRAM module boasts a synchronous operating mode, a nominal supply voltage of 1.2V, and supports multi-bank page burst access mode, enhancing its efficiency and speed. The memory density is substantial at 8Gb, making the MT40A1G8SA-062E:R ideal for applications requiring large amounts of fast access memory. The device also features auto/self-refresh capabilities, contributing to lower power consumption and improved usage in a variety of memory-intensive applications.
The part is in an active life cycle phase, indicating sustained production and supply availability in the market, ensuring its accessibility for ongoing and new designs. At the time of this writing, the factory lead time for MT40A1G8SA-062E:R is approximately 13 weeks and 3 days.
Industry Applications for MT40A1G8SA-062E:R
DRAMs such as MT40A1G8SA-062E:R might potentially be used in a range of industries due to their high speed and large memory capabilities. Here are some possible use cases:
- Consumer Electronics: Devices such as high-performance personal computers, laptops, and advanced gaming consoles could potentially benefit from the high-speed operation and large density of this DRAM. The high clock frequency and multi-bank burst access capabilities might enhance multitasking and graphical performance.
- Internet of Things (IoT): For applications requiring quick data processing and considerable data storage, such as smart home devices, the MT40A1G8SA-062E:R could potentially provide the necessary speed and capacity. Its low voltage and self-refresh features might help in reducing power consumption, a crucial factor in many IoT devices.
- Computing and Data Storage: Enterprise-level servers and data centers could potentially utilize this DRAM due to its synchronous operation mode and 8Gb density, which might facilitate efficient handling of large databases and high user loads without sacrificing performance.
- Entertainment and Gaming: Gaming consoles and entertainment systems that demand rapid memory access and high bandwidth might potentially find MT40A1G8SA-062E:R suitable due to its high performance specifications and robust temperature range tolerance, ensuring reliability during intense gaming sessions.
Please note these potential industry applications are purely conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Micron Technology Inc.
Micron Technology Inc. is a prominent player in the memory and storage solutions industry. They have an extensive portfolio, especially strong in the development and manufacturing of DRAMs. The MT40A1G8SA-062E:R is a perfect example of Micron’s commitment to advancing memory technologies that blend performance with power efficiency. Their products are integral to a wide range of memory solution requirements across various devices and platforms, illustrating Micron’s key role in supporting evolving industry demands. As memory needs continue to expand, with a focus on taller data speeds and greater capacity, Micron is poised to remain a pivotal force in the memory sectors.
Where to Find MT40A1G8SA-062E:R by Micron Technology Inc
For those looking to procure the MT40A1G8SA-062E:R, findchips.com offers comprehensive services for tracking down where to buy this specific part. Past distributors have included Win Source Electronics, CHIPMALL.COM LIMITED, and Avnet among others. To find current stock levels and competitive pricing, it is recommended to visit findchips.com directly. Additionally, if you’re seeking alternative parts, this platform can also direct you to other similar DRAMs from Micron Technology Inc or from other manufacturers.