MT40A2G16TBB-062E:F by Micron Technology Inc

Overview of MT40A2G16TBB-062E:F by Micron Technology Inc.

The MT40A2G16TBB-062E:F is a DDR4 DRAM component, manufactured by Micron Technology Inc., encapsulated in a 96-pin Flat Ball Grid Array (FBGA-96) package. This component operates at a nominal supply voltage of 1.2V, with a clock frequency of up to 1.6GHz, and comes with an access time of 625ps. It features a memory density of 32Gbit, configured as 2G x 16Bit. The MT40A2G16TBB-062E:F is designed to operate within the temperature range of 0 to 95°C and conforms to ROHS standards for environmental safety compliance. Noteworthy, its high frequency and efficient power consumption make it an ideal choice for high-speed computing and electronic devices requiring substantial memory capacity.

Industry Applications for MT40A2G16TBB-062E:F

The versatile specifications of the MT40A2G16TBB-062E:F allow it to potentially serve a wide array of industries. With its high capacity and speed, it could be particularly advantageous in:

  • Computing and Data Storage: Given its high density and speed, this component might be utilized in servers and data centers, potentially improving system performance and energy efficiency.
  • Telecommunications: Its fast access time and operational temperature range could serve in telecommunications equipment, possibly enhancing the data processing capabilities of network infrastructure.
  • Consumer Electronics: High-performance gaming consoles, computers, and smart TVs might incorporate this DRAM to possibly boost processing power and enhance user experience.
  • Industrial Automation: Automated machinery and control systems, which require rapid data access and large memory capacities, could potentially benefit from this memory component, potentially improving operational efficiency and reliability.
  • Medical Imaging: In advanced healthcare equipment, where quick data processing is crucial, this DRAM could potentially enhance the performance of devices such as MRI machines and CT scanners, offering improved diagnosis capabilities.

Note: These potential industry applications are conceptual/illustrative and necessitate further analysis and verification by engineering and design teams to ensure compliance with specific application requirements and industry standards.

About Micron Technology Inc.

Micron Technology Inc. is a leading innovator in the memory and storage solution industry, recognized for its comprehensive portfolio of DRAM, NAND, and NOR memory technologies. Within the DRAMs subcategory, Micron has established a reputation for delivering state-of-the-art memory solutions that enhance the performance and reliability of a wide range of electronic devices. The MT40A2G16TBB-062E:F, along with similar parts manufactured by Micron, underscores the company’s commitment to innovation and quality in addressing the evolving needs of the electronics industry. Through continuous research and development, Micron aims to lead advancements in memory and storage technologies, cementing its position as a key driver in the global technology sector.

Where to Find MT40A2G16TBB-062E:F by Micron Technology Inc

For those looking to procure the MT40A2G16TBB-062E:F, it is recommended to visit findchips.com. By leveraging FindChips, users can compare current stock levels, pricing from a range of distributors, and ensure they’re getting the best deal for their procurement needs. Historically, this particular DRAM from Micron Technology Inc. has been available at distributors including New Advantage Corporation, Avnet Silica, Avnet Asia, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, stock levels and availability are subject to change. For the most accurate and up-to-date information, FindChips.com serves as a reliable resource for comparing offerings from various distributors. To explore alternate parts within the DRAMs subcategory that might be offered by Micron Technology Inc or other manufacturers, FindChips offers extensive search tools and data.

Compare pricing for MT40A2G16TBB-062E:F and other DRAMs / Memory at findchips.com