MT40A512M16LY-062E:E by Micron Technology Inc

Overview of MT40A512M16LY-062E:E by Micron Technology Inc.

The MT40A512M16LY-062E:E from Micron Technology Inc. is a DDR4 DRAM that offers a configuration of 512M x 16Bit. Operating at a maximum clock frequency of 1.6GHz and featuring a nominal supply voltage of 1.2V, this memory module is designed for high-speed data transfer and efficient power management. Packaged in an FBGA (Fine-Pitch Ball Grid Array), specifically a TFBGA with 96 pins, the part adheres to RoHS compliance standards for environmental safety.

This DRAM is engineered for surface mount technology and is characterized by several advanced features including auto/self-refresh capabilities, multi-bank page burst access, and a synchronous operating mode. With its plastic/epoxy package body and a temperature handling capability ranging from 0 to 95°C, it ensures reliability under varied environmental conditions. Its memory density is substantial at 8589934592 bits, and it supports common I/O type with an interleaved burst length of 8, enhancing its efficiency in handling data.

Introduced in the market on July 13, 2017, this component is marked as obsolete, signifying that while it may still be available or in use, newer technologies or versions might have been developed. Relevant compliance codes include the EAR99 for Export Control Classification Number (ECCN), and it meets the Reach Compliance Code, which pertains to the EU standards regarding chemical safety.

Industry Applications for MT40A512M16LY-062E:E

This DRAM module could potentially see widespread use across various technology-driven industries due to its robust feature set and specifications. It is important to note that these applications are illustrated based on the part’s characteristics and require proper verification by specialized engineering teams.

  • Computing and Data Storage: With its high memory capacity and speed, this module might be used in servers and workstations that require efficient data handling and storage solutions.
  • Consumer Electronics: Devices such as high-performance gaming consoles and advanced computing systems could benefit from this DRAM’s high-speed memory and multi-bank burst feature.
  • Telecommunications: Network equipment like routers and switches could utilize this memory component to manage large volumes of data transfers and connections effectively.
  • Electronic Manufacturing: During the development of high-end electronics, this DRAM can be integrated into prototyping stages for testing the performance of consumer electronics and communication devices.

These scenarios underline potential applications where this DRAM could be utilized, emphasizing the necessity for detailed product evaluation aligned with specific application requirements in actual use cases.

About Micron Technology Inc.

Micron Technology Inc. is a prominent leader in the memory sector, with a significant focus on the development and production of DRAMs. Their products, including the MT40A512M16LY-062E:E, are integral to various technology solutions across a multitude of industries. Micron is known for its innovation, pushing forward the capabilities of memory technologies with advancements in DRAM solutions which are critical for high-speed computing and data processing.

Their development of DDR4 DRAM modules like MT40A512M16LY-062E:E exhibits their commitment to enhancing operational efficiency, power management, and capability in handling vast amounts of data. By consistently embracing and promoting state-of-the-art memory technology, Micron supports the technology ecosystem with reliable and forward-thinking products.

Where to Find MT40A512M16LY-062E:E by Micron Technology Inc

To purchase the MT40A512M16LY-062E:E, potential buyers should conduct comprehensive market research, including checking current stock availability and pricing at findchips.com. This DRAM by Micron Technology Inc has been available at distributors such as Win Source Electronics, Avnet Asia, Sensible Micro Corporation, and Newark, though availability may vary. For more information and to explore similar parts, visit the DRAMs section on findchips.com.

Compare pricing for MT40A512M16LY-062E:E and other DRAMs / Memory at findchips.com