Overview of MT40A512M16LY-075:E by Micron Technology Inc.
The MT40A512M16LY-075:E by Micron Technology Inc. is a DDR4 DRAM module with a configuration of 512M x 16Bit. It operates with a maximum clock frequency of 1.333 GHz and employs a face-down ball grid array (FBGA) with 96 pins for its mounting. The key technical specifications include a nominal supply voltage of 1.2V, temperature operation range from 0 to 95°C, and the module meets the RoHS compliance standard.
This DRAM component is designed with CMOS technology and offers several advanced features such as multi-bank page burst access mode, auto/self-refresh capabilities, a synchronous operating mode, and a common I/O type. The module is packaged in a thin profile, fine pitch, plastic/epoxy rectangular grid array, measuring 13.5 mm in length, 7.5 mm in width, and a max seated height of 1.2 mm. The memory density reaches up to 8Gb (8589934592 bit), emphasizing its suitability for high-performance memory solutions in various electronic devices.
Industry Applications for MT40A512M16LY-075:E
The diverse specifications and features of the MT40A512M16LY-075:E make it a versatile component suitable for various potential applications across multiple industries. The following industry uses are conceptual and would need precise analysis and validation by engineering teams to ensure compliance with specific standards and requirements.
- Computing and Data Storage: Devices such as servers and high-performance computers might utilize this DRAM for efficient data processing and large-scale storage due to its high memory density and fast access capabilities.
- Consumer Electronics: This component could potentially be integrated into products like gaming consoles, high-end televisions, and personal computers, where substantial memory and fast processing are crucial.
- Telecommunications: Communication equipment, such as high-speed routers and switches, might benefit from the high-speed memory access and multi-bank burst feature, ensuring efficient data transmission and handling.
- Electronic Manufacturing: For manufacturers specializing in producing complex electronic systems, this DRAM could serve as a reliable solution for developing prototypes and final products requiring high memory capacity.
- Industrial Automation: In automated production lines that require rapid processing of data for real-time monitoring and control, the MT40A512M16LY-075:E might be employed to enhance the responsiveness and efficiency of the system.
It is important to note that these applications are illustrative and should be thoroughly evaluated by specialized engineering and design teams according to industry-specific standards and requirements.
About Micron Technology Inc.
Micron Technology Inc. is a notable leader in the memory and storage solutions sector, with a significant focus on advancing DRAMs. The company has a comprehensive portfolio ranging from MT40A512M16LY-075:E to other advanced memory technologies designed for a variety of electronic applications. Micron’s DRAM solutions are known for their reliability, high performance, and cutting-edge technology, making them suitable for a broad spectrum of consumer, industrial, and technological uses.
Where to Find MT40A512M16LY-075:E by Micron Technology Inc
For those looking to purchase the MT40A512M16LY-075:E, findchips.com is an excellent resource. Here, you can compare real-time pricing and stock levels from various distributors. Historically, this part has been available through distributors such as Win Source Electronics, Chip 1 Exchange, and Ameya Holding Limited, among others. For current availability and pricing, it is recommended to use findchips.com to also explore alternate DRAMs offered by Micron Technology Inc or other manufacturers.