Overview of MT40A512M16TB-062E:R by Micron Technology Inc.
The MT40A512M16TB-062E:R is a DDR4 DRAM chip from Micron Technology Inc., featuring a memory configuration of 512M x 16 bit and optimum functionality within a temperature range of 0 to 95 degrees Celsius. This product is encapsulated in a FBGA package, which includes 96 pins, facilitating a compact surface mount design. The chip operates on a nominal supply voltage of 1.2V and can support clock frequencies up to 1.6 GHz, promoting high-speed data processing capabilities which are essential for advanced computing systems. The DIMM supports synchronous operation and is equipped for multi-bank page burst access, highlighting its efficiency in handling complex data sequences. With its compliance with RoHS and REACH guidelines, this device assures reliability and safety in use, adhering to current environmental standards. Additionally, this part is known for its CMOS technology integration, which emphasizes power efficiency—a critical feature in the sustainability of high-performance memory applications.
Industry Applications for MT40A512M16TB-062E:R
The versatile features of the MT40A512M16TB-062E:R such as high memory density, speed, and power efficiency allow it to potentially serve a variety of industries. The following are conceptual illustrations that should be verified by engineering and design teams specific to those industries:
- Consumer Electronics: The chip could potentially be used in devices such as gaming consoles, high-performance personal computers, and advanced smartphones. Its high clock speed and synchronous operation maximize efficiency in environments where rapid data processing and multitasking are required.
- Computing and Data Storage: Given its high-density memory configuration, the MT40A512M16TB-062E:R might be well-suited for servers and data centers which require large volumes of data processing with minimal latency. Cloud storage systems and large-scale enterprise servers could benefit from its robust performance capabilities.
- Telecommunications: For network equipment such as routers and switches, the quick data access provided by this DRAM is crucial. Its ability to support peak reflow temperatures could also be beneficial in ensuring performance under varying environmental conditions.
It’s important to note that these potential applications are speculative and depend on various parameters including but not limited to environmental, operational, and regulatory requirements.
About Micron Technology Inc.
Micron Technology Inc. is a globally recognized leader in memory and storage solutions specifically geared towards advancing how the world uses information. Among its broad portfolio, DDR4 DRAMs such as the MT40A512M16TB-062E:R represent Micron’s dedication to pushing the boundaries of what’s possible with data. The company is known for its robust R&D capabilities, which focus on delivering products that integrate innovative technology while maintaining energy efficiency and reliability. Micron’s DRAMs are integral to a vast array of consumer electronics, enterprise, and industrial applications, underscoring the brand’s influence across various sectors within the technology industry.
Where to Find MT40A512M16TB-062E:R by Micron Technology Inc
To acquire MT40A512M16TB-062E:R, it is recommended to conduct a search on findchips.com. By using this platform, you can compare the current stock levels and pricing from various distributors. Historically, distributors such as Win Source Electronics, Avnet (Silica, Asia, Americas), Ameya Holding Limited, Quest Components, Mouser Electronics, DigiKey, and Newark have been known suppliers for this part.
Additionally, for exploring equivalent or similar DRAMs that might be offered by Micron Technology Inc or other manufacturers, visit this link.