Overview of MT41K256M16HA-125:E by Micron Technology Inc.
The MT41K256M16HA-125:E is a DDR3L DRAM (Double Data Rate Type Three Low Voltage Synchronous Dynamic Random-Access Memory), featuring a configuration of 256M x 16. This component is encapsulated in a Plastic Enhanced Grid Array (PBGA) package, with dimensions of 9 x 14 mm, and a pin count of 96. As a CMOS-based memory device, it operates with a nominal supply voltage (Vsup) of 1.35V, a notable characteristic for applications requiring efficient power consumption.
With an access mode of multi-bank page burst and an interleaved burst length of 8, this memory module is designed for high-speed data retrieval, supporting clock frequencies up to 800 MHz. Its memory density reaches 4,294,967,296 bits, establishing a substantial storage potential for complex systems. The operating mode of this part is synchronous, which, combined with features such as auto/self-refresh and a 3-state output characteristic, enhances its efficiency in data processing and memory management tasks.
Regarding compliance, the MT41K256M16HA-125:E adheres to the RoHS (Restriction of Hazardous Substances) and Pb-free (Lead-Free) guidelines, making it suitable for use in environments where such regulations are critical. However, it is noteworthy to mention that this part is listed as obsolete in its lifecycle phase, implying potential challenges in procurement for new designs. Additionally, its REACH compliance status is indicated as “not_compliant,” which might impact its suitability for certain markets or applications.
Industry Applications for MT41K256M16HA-125:E
The following are conceptual industry applications for the MT41K256M16HA-125:E, highlighting its adaptability across a range of use cases. It is crucial for engineering and procurement teams to further analyze and verify suitability for specific requirements:
- Computing and Data Storage: As a DDR3L DRAM, the MT41K256M16HA-125:E might potentially serve as a key component in personal computers, workstations, and data servers that require efficient, high-speed memory to manage large volumes of data.
- Telecommunications Equipment: Given its high-speed data access capabilities and support for synchronous operations, this memory part could potentially find use in telecommunications infrastructure, such as in routers, switches, and base stations where processing speed and power efficiency are crucial.
- Industrial Automation: The memory density and the ability to operate in synchronous mode make the MT41K256M16HA-125:E a possible choice for complex industrial control systems, PLCs, and automation equipment requiring dependable, high-capacity memory for real-time processing and control tasks.
- Consumer Electronics: High-definition televisions, gaming consoles, and smart home devices could potentially incorporate this DRAM part to enhance performance and responsiveness, particularly in applications where efficient power consumption and quick data retrieval are essential.
Note: These potential industry applications serve as conceptual ideas and require thorough analysis and validation by engineering and design teams to ensure compliance with industry standards and specific application demands.
About Micron Technology Inc.
Micron Technology Inc. is a world leader in memory and storage solutions, with a strong focus on the development and manufacturing of DRAM, NAND, and NOR Flash memory. Within the realm of DRAMs, Micron has influenced several generations of memory technology, ranging from DDR to DDR4 and beyond. Their commitment to innovation is evident in their extensive product portfolio, which includes a variety of memory solutions designed to address the diverse needs of the electronics industry. The MT41K256M16HA-125:E is just one example of Micron’s commitment to delivering high-performance, high-quality memory components. Micron’s extensive range of DRAM components reflects their expertise in optimizing memory performance, capacity, and power efficiency to meet the evolving demands of modern electronics.
Where to Find MT41K256M16HA-125:E by Micron Technology Inc
To source the MT41K256M16HA-125:E, or to explore alternatives within the category of DRAMs, findchips.com provides a comprehensive platform for parts procurement and competitive analysis, facilitating access to current stock levels and pricing from various distributors. Historically, this part has been available at distributors such as Win Source Electronics, Sense Electronic Company Limited, MacroQuest Electronics, and Component Electronics, Inc. However, inventory levels and availability can fluctuate significantly, making it essential to consult findchips.com for the most current supplier information and to compare pricing for the MT41K256M16HA-125:E alongside other DRAM solutions offered by Micron Technology Inc or other manufacturers.