Overview of MT41K256M8DA-125:K by Micron Technology Inc.
The MT41K256M8DA-125:K by Micron Technology Inc. is a DDR3L DRAM with a density of 2Gbit and a configuration of 256M x 8Bit. It operates at a maximum clock frequency of 800MHz and is encapsulated in an FBGA-78 package with a supply voltage nominal of 1.35V. Designed for high-speed operations and optimized for low power consumption, it adheres to the stringent RoHS compliance for environmental safety. This memory component is surface mountable and features a fine pitch BGA (Ball Grid Array) package, measuring 10.50 mm in width and 8 mm in length, with a seated height maximum of 1.2 mm. The device supports common I/O type with multi-bank page burst access, including an interleaved burst length of 8 and a sequential burst length of 8, offering enhanced performance for various digital applications.
Industry Applications for MT41K256M8DA-125:K
The versatility in feature set and high-speed performance of the MT41K256M8DA-125:K offers potential for use across a variety of industrial domains. While specific application suitability would require in-depth technical evaluation, below are conceptual industry applications that could potentially benefit from this DRAM type:
- Consumer Electronics: Devices such as high-performance gaming consoles, smart TVs, and advanced digital cameras might leverage the high-speed data processing capabilities of MT41K256M8DA-125:K. The component’s low power consumption and high data bandwidth could enable enhanced gaming experiences, higher resolution video playback, and faster image processing respectively.
- Internet of Things (IoT) Devices: With IoT devices requiring increased data handling capabilities for real-time processing and communication, the MT41K256M8MR-125:K could potentially be integrated into smart home systems, wearable health monitors, and industrial monitoring sensors. Its low standby current could contribute significantly to the energy efficiency of battery-powered IoT devices.
- Computing and Data Storage: Given the part’s high density and speed, it could potentially be used in servers, high-end workstations, and networking infrastructure. Its synchronous operating mode and support for sequential and interleaved data bursts might optimize data throughput and latency in these applications.
Note: These industry applications are illustrative and require thorough validation by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Micron Technology Inc.
Micron Technology Inc. is a global leader in the semiconductor industry, known for its advanced memory and storage solutions which include DRAMs, NAND, NOR Flash, and 3D XPoint™ technologies. In the realm of DRAMs, Micron has developed a wide range of products tailored to meet the needs of a variety of applications from consumer electronics to enterprise-grade computing systems. The MT41K256M8DA-125:K is part of Micron’s comprehensive portfolio of memory solutions, designed to deliver high performance, power efficiency, and increased density for today’s demanding digital applications. Micron’s commitment to innovation, quality, and environmental sustainability has made its products the choice for leading-edge computing, networking, and mobile products.
Where to Find MT41K256M8DA-125:K by Micron Technology Inc
To identify where to purchase the MT41K256M8DA-125:K, it is recommended to start your search on findchips.com. This platform allows you to compare current stock levels, pricing, and specifications from multiple distributors. While historically, this part has been available through distributors such as Win Source Electronics, Sense Electronic Company Limited, New Advantage Corporation, and Greenchips, inventory and availability may vary. For the most accurate and up-to-date information, explore findchips.com. Additionally, for those seeking alternative parts or similar components from Micron Technology Inc. or other manufacturers, the website’s comprehensive listings of DRAMs can facilitate your search.