MT47H128M16RT-25E:C by Micron Technology Inc

Overview of MT47H128M16RT-25E:C by Micron Technology Inc.

The MT47H128M16RT-25E:C is a DDR2 SDRAM memory component designed for a variety of computing applications. It features a memory density of 2 Gbits organized in a configuration of 128M x 16. This device operates at a supply voltage of 1.8V, which is typical for DDR2 technology, providing a balance between performance and power consumption. The part is housed in an 84-pin fine-pitch Ball Grid Array (FBGA-84) package measuring 9 x 12.50 mm, making it suitable for compact and high-density circuit board designs.

One of the key attributes of this component is its access time, rated at a maximum of 0.4 ns, enabling high-speed data transfer rates that are essential for modern applications. It supports multi-bank page burst access mode and an interleaved burst length of 4 or 8, which enhances data throughput. Additionally, the MT47H128M16RT-25E:C incorporates an auto/self-refresh feature, which is beneficial for power management during idle periods.

This part is RoHS compliant, ensuring it meets environmental regulations regarding hazardous substances. The part’s lifecycle is currently active, indicating ongoing production availability. It also features a peak reflow temperature of 260 °C, suitable for various soldering processes. The MT47H128M16RT-25E:C is particularly useful in applications where high-speed memory access and low power consumption are critical.

Industry Applications for MT47H128M16RT-25E:C

The MT47H128M16RT-25E:C might find utility across various industries, showcasing its versatility as a DDR2 SDRAM. Below are potential applications that this memory component could support:

  • Consumer Electronics: The MT47H128M16RT-25E:C could potentially be utilized in smart TVs, gaming consoles, or other multimedia devices where high-speed data access is essential for processing video and audio streams. Its low standby current may help reduce energy consumption in standby modes.
  • Computing and Data Storage: This DRAM might be incorporated into personal computers or servers, providing quick data access for operating systems and applications. Its multi-bank page burst mode can improve efficiency when handling multiple tasks or accessing large datasets.
  • Telecommunications: The part could potentially be used in networking equipment like routers and switches, where rapid data retrieval and processing are necessary for maintaining stable internet connections and managing data traffic.
  • Industrial Automation: In complex industrial control systems, the MT47H128M16RT-25E:C might support real-time data processing. Its auto-refresh function could be especially beneficial for maintaining reliable operation in fluctuating temperature environments.
  • Robotics and Drones: This DRAM may also find applications in robotic systems and UAVs (drones), where efficient memory solutions are required for onboard processing and control tasks. Its compact design and power efficiency could be advantageous in space-constrained environments.

It is important to note that these potential industry applications are only conceptual and illustrative. A thorough analysis and verification by engineering and design teams are necessary to adhere to specific industry standards and requirements.

About Micron Technology Inc.

Micron Technology Inc. is a well-established manufacturer in the semiconductor industry, particularly known for its memory and storage solutions. The company’s offerings include a wide range of DRAM, NAND, and NOR flash memory products, catering to various applications such as computing, consumer electronics, and industrial systems. The MT47H128M16RT-25E:C exemplifies Micron’s commitment to delivering high-performance DRAM solutions.

In addition to the MT47H128M16RT-25E:C, Micron produces various similar parts that might suit different application requirements. With a focus on innovation and quality, Micron continues to enhance its product lines to meet the demands of an ever-evolving technological landscape.

Where to Find MT47H128M16RT-25E:C by Micron Technology Inc.

MT47H128M16RT-25E:C, it is recommended to research purchasing options on findchips.com. This platform provides a comprehensive overview of stock availability and pricing. Historically, this part has been available through various distributors, including:

  • Avnet Asia
  • Mouser Electronics
  • Arrow Electronics
  • DigiKey

It’s important to check findchips for the most current stock levels and pricing, as availability might change frequently.

Compare pricing for MT47H128M16RT-25E:C and other DRAMs / Memory at findchips.com