MT47H32M16NF-25E:H by Micron Technology Inc

Overview of MT47H32M16NF-25E:H by Micron Technology Inc.

The MT47H32M16NF-25E:H is a DDR2 DRAM with a configuration of 32M x 16bit, encapsulated in a fine-pitch, thin profile 84-ball FBGA (FBGA-84) package. Operating at a maximum supply voltage of 1.9V and a minimum of 1.7V, with a nominal supply voltage of 1.8V, this component exemplifies optimal power efficiency and speed, characterized by a maximum clock frequency of 400 MHz and an access time as low as 0.4 nanoseconds.

Manufactured by Micron Technology Inc., this memory module is designed to operate within a temperature range of 0 to 85 degrees Celsius, suitable for a variety of environmental conditions. The part is marked as active, RoHS compliant, and adheres to the EAR99 classification under ECCN with an HTS code of 8542.32.00.28, indicating its standard compliance and exportability. The presence of features like auto/self-refresh, and burst lengths of 4 and 8, underlines its robust performance capabilities in high-demand applications.

Significant attributes include its 536,870,912-bit memory density and synchronous operating mode, enhancing its suitability for complex digital signal processing tasks where high-speed data access is essential. Furthermore, factory lead time for this part is listed as 18 weeks, indicative of its production rate and demand as of the current writing.

Industry Applications for MT47H32M16NF-25E:H

The MT47H32M16NF-25E:H could be potentially useful in several advanced technological domains due to its high-speed, efficiency, and reliability. Here are some illustrative examples:

  • Computing and Data Storage: This memory part could potentially be used in complex computing systems like servers and high-end workstations which require quick access to large amounts of data. Its high clock speed and burst access capabilities make it suitable for these high-performance environments.
  • Consumer Electronics: Common in devices that require high-performance memory to handle intensive multimedia processing and gaming applications, the specifications of this DDR2 would likely benefit smartphones, tablets, and gaming consoles.
  • Telecommunications: The ability to handle rapid data processes at low power makes it a candidate for equipment in communication infrastructure, possibly benefitting applications in base stations or broadband hardware.
  • Industrial Automation: The robust operability across diverse temperatures and quick data access might allow for its use in automation control systems, potentially driving processes with high data demands such as robotic assembly lines or real-time quality control systems.

Note: These potential industry applications are merely illustrative and would require detailed analysis by engineering and design teams to ensure compliance with industry-specific standards and requisites.

About Micron Technology Inc.

Micron Technology Inc. is a leading innovator in the memory sector, particularly known for its advanced DRAMs and overall memory solutions. Their product range extends across various types of memory technologies, including but not limited to DRAMs, NAND, and NOR Flash. The MT47H32M16NF-25E:H is one among their diversified portfolio designed to meet the growing needs for faster memory in an increasingly digital and data-driven world.

Where to Find MT47H32M16NF-25E:H by Micron Technology Inc.

You can explore purchasing options for the MT47H32M16NF-25E:H on FindChips.com. Here, you’ll also be able to find additional DRAMs offered by Micron Technology Inc or other manufacturers that might serve as alternatives or supplements. Historically, it has been available through distributors such as Win Source Electronics, Vyrian, New Advantage Corporation, and Avnet Asia. However, current stock levels, pricing, and availability are best checked via our platform.

Compare pricing for MT47H32M16NF-25E:H and other DRAMs / Memory at findchips.com