MT48LC16M16A2P-6A:G by Micron Technology Inc

Overview of MT48LC16M16A2P-6A:G by Micron Technology Inc.

The MT48LC16M16A2P-6A:G by Micron Technology Inc. is a Synchronous Dynamic Random-Access Memory (SDRAM) with a configuration of 16 Megabits x 16, providing a total of 256 Megabits of memory. It is engineered using CMOS technology and comes in a Thin Small Outline Package (TSOP) with 54 gull wing terminals. With its lead-free and plastic body measuring 0.400 inches in width, this part adheres to environmental standards, boasting Pbfree and RoHS codes of compliance. The SDRAM offers an access time of 5.4ns and supports a parallel interface. Its operational temperature range is from 0 to 70°C, making it suitable for commercial-grade applications.

This part operates at a clock frequency of up to 167 MHz and supports a four-bank page burst mode for efficient data handling, with interleaved burst lengths of 1, 2, 4, or 8, allowing for flexible usage based on the application needs. It has a specified memory density of 268,435,456 bits and is organized as 16M x 16. The device features auto and self-refresh capabilities as additional functionalities to ensure data integrity under varying operational conditions. With a standby current maximum of 0.0025A and a supply current maximum of 0.15mA, it emphasizes power efficiency. The memory device operates with a nominal supply voltage of 3.3V, which can range between 3V to 3.6V, accommodating variations in power supply within a design.

Regarding its lifecycle, the MT48LC16M16A2P-6A:G is currently marked as “Not Recommended” for new designs, indicating that while it is still a viable option for existing projects, designers should consider future-proof alternatives for new projects. As of the current writing, the factory lead time for this part is 14 weeks and 1 day, indicating a considerable wait time for procurement.

Industry Applications for MT48LC16M16A2P-6A:G

The versatile features of the MT48LC16M16A2P-6A:G allow its potential use in a wide range of industries. However, the following applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

  • Computing and Data Storage: This SDRAM could potentially be utilized in server farms, PCs, and laptops where high-speed data access and power efficiency are crucial. The part’s synchronous operation and support for burst data transfer modes align well with the needs of these applications.
  • Consumer Electronics: Devices such as digital cameras, video game consoles, and smart TVs might leverage this memory component to manage dynamic data processing and rendering, benefitting from its quick access times and burst length flexibility.
  • Telecommunications: Network routers, switches, and base stations could employ the MT48LC16M16A2P-6A:G for buffering and data packet storage, utilizing its high-speed synchronous interface and efficient power management capabilities.
  • Industrial Automation: This SDRAM might find use in control systems, robots, and sensory equipment within an automated production line, where memory density and the ability to quickly retrieve and store information are valuable.
  • Consumer Electronics: Handheld devices, including smartphones and tablets, which require energy-efficient memory with a small footprint and high-speed access, could potentially benefit from integrating this SDRAM.

Note that these potential industry applications are speculative and must be validated for compliance with relevant industry standards and specific product requirements.

About Micron Technology Inc.

Micron Technology Inc. is a leading global manufacturer in the memory and storage solutions sector, particularly noted for its advancements in DRAMs, NAND, and NOR Flash technologies. The company’s product line encompasses a wide range of memory solutions designed to address the needs of a diverse set of applications across multiple industries. Micron’s DRAM products, including the MT48LC16M16A2P-6A:G and similar parts, are characterized by their high speeds, reliability, and energy efficiency, making them well-suited for applications ranging from consumer electronics to sophisticated enterprise computing systems. As a pioneer in memory solutions, Micron continues to push the boundaries of innovation to meet the evolving needs of digital data storage and processing.

Where to Find MT48LC16M16A2P-6A:G by Micron Technology Inc

For those looking to procure the MT48LC16M16A2P-6A:G, findchips.com offers a comprehensive tool to check current stock levels and pricing from a variety of distributors. Historically, this part has been available from distributors such as Win Source Electronics, New Advantage Corporation, Avnet Asia, and Mouser Electronics. However, availability can fluctuate, so it’s recommended to visit findchips.com for the most up-to-date information. On findchips.com, you can also explore alternate DRAMs offered by Micron Technology Inc or other manufacturers, ensuring you find the best part for your needs.

Compare pricing for MT48LC16M16A2P-6A:G and other DRAMs / Memory at findchips.com