Overview of MT48LC16M16A2P-6A:G by Micron Technology Inc.
The MT48LC16M16A2P-6A:G is a Synchronous DRAM designed in a TSOP2-54 package with a memory density of 256Mbit and a configuration of 16M x 16. It operates with a maximum access time of 5.4 ns and supports clock frequencies up to 167 MHz. This memory component incorporates common I/O type and features four bank page burst access mode, enabling efficient handling of burst sequences. The DRAM is constructed using CMOS technology and is offered in a lead-free, plastic package measuring 22.22 by 10.16 mm. Noteworthy attributes include compliance with RoHS and REACH standards among others, blinking its suitability for applications demanding such environmental and safety compliances.
Characteristics like auto/self-refresh and operational temperatures ranging from 0 to 70°C make it versatile for various commercial applications. Additionally, the part supports interleaved as well as sequential burst lengths of 1, 2, 4, and 8, giving designers flexibility in the application’s memory management. Although the part is marked by the manufacturer Micron Technology Inc. as “Not Recommended for New Design” (NRND) and has a standard factory lead time of 12 weeks (as of the current writing), it remains an option for maintenance of existing designs that require this specific configuration.
Industry Applications for MT48LC16M16A2P-6A:G
The MT48LC16M16A2P-6A:G could potentially be considered for a variety of industry applications due to its expansive feature set. Its technology, compatibility with commercial temperature grades, and memory configuration make it suitable for various industry-specific products and systems:
- Computing and Data Storage: This DRAM could potentially be used in servers and PCs where large amounts of temporary data need to be accessed quickly. The high clock speeds and synchronous nature of the DRAM would be beneficial in these scenarios.
- Consumer Electronics: Devices such as high-end TVs, gaming consoles, and digital cameras might incorporate this type of DRAM to enhance performance through faster and more efficient data processing capabilities.
- Telecommunications: In networking hardware like routers and switches, fast access to data is crucial. The interleaved and sequential burst capabilities, along with the fast access times of this DRAM, could potentially improve the performance of these devices.
- Industrial Automation: Control systems and PLCs that require quick access to data to perform real-time control might benefit from using this type of DRAM.
Note that these potential industry applications are illustrative and would require in-depth analysis and verification by engineering and design teams to ensure they meet industry standards and specific application requirements.
About Micron Technology Inc.
Micron Technology Inc. is a leading provider in the memory and storage solutions industry, recognized for its broad portfolio of DRAMs. Beyond the MT48LC16M16A2P-6A:G, Micron offers an extensive array of high-performance memory solutions designed to address the rigorous demands of a variety of markets, including computing, networking, and industrial applications. They have honed a reputation for combining innovative technology with robust manufacturing capabilities, underpinning the critical systems that form the backbone of modern technology infrastructures.
Where to Find MT48LC16M16A2P-6A:G by Micron Technology Inc
To procure the MT48LC16M16A2P-6A:G or explore similar parts, the recommended initial platform for thorough research would be findchips.com. Here, you can view current stock levels, pricing, and detailed part information. Historically, distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and Avnet have stocked this component. However, availability can fluctuate, so it is crucial to check updated stock statuses and possibly locate alternative suppliers or components on findchips.com.