Overview of MT48LC4M16A2P-6A:J by Micron Technology Inc.
The MT48LC4M16A2P-6A:J from Micron Technology Inc. is a Synchronous Dynamic Random Access Memory (SDRAM) chip that facilitates advanced memory solutions in a broad range of applications. This memory chip features a configuration of 4 million words by 16 bits, operating at a maximum clock frequency of 166MHz, and is encased in a plastic TSOP2-54 package. It is designed for operations within a temperature range of 0 to 70 degrees Celsius, ensuring reliability under varying environmental conditions. Additionally, the part is lead-free, indicating compliance with the RoHS directive, making it suitable for environmentally conscious applications.
Highlighting its technical specifications, the MT48LC4M16A2P-6A:J chip boasts an access time maximum of 5.4 ns and supports a variety of burst lengths (1, 2, 4, 8, and interleaved). It operates on a nominal supply voltage of 3.3V, with a maximum supply current of 0.15 mA and a standby current maximum of 0.0025 A. This component embodies a CMOS technology with a common I/O type and supports four bank page burst access mode, enhancing its performance efficiency and data throughput. The feature set, including auto/self-refresh and the ability to operate in synchronous mode, further increases its usability in diverse applications.
Industry Applications for MT48LC4M16A2P-6A:J
The MT48LC4M16A2P-6A:J is versatile in its application potential, suited for various industries with its advanced memory solutions. However, it is to be noted that these potential industry applications are conceptual and require analysis and verification by engineering and design teams to ensure adherence to specific application requirements and industry standards. Some possible applications include:
- Consumer Electronics: Devices such as digital cameras, MP3 players, and gaming consoles could potentially benefit from the MT48LC4M16A2P-6A:J’s fast access time and high-density memory storage capability. Its small form factor and energy efficiency also make it a suitable option for portable devices.
- Computing and Data Storage: Computers and servers might utilize this SDRAM for system memory given its high-speed synchronous operation, contributing to better system performance and responsiveness. This part’s compatibility with a wide operating temperature range and its considerable data storage capacity can be critical for data-intensive operations.
- Telecommunications: Network routers, switches, and other telecommunications equipment require memory solutions that can handle high-speed data transfers and maintain system reliability. The performance characteristics of the MT48LC4M16A2P-6A:J, such as its four bank page burst access mode and synchronous operating mode, could be beneficial in these contexts.
It’s essential to remember that these application areas are illustrative and would need a thorough evaluation to determine the part’s suitability for specific products or systems.
About Micron Technology Inc.
Micron Technology Inc. is a global leader in the semiconductor industry, providing memory and storage solutions that accelerate the transformation of information into intelligence, inspiring the world to learn, communicate, and advance faster than ever. The company specializes in DRAM, NAND, and NOR Flash memory solutions, among other technologies. Micron’s DRAM portfolio, including products like the MT48LC4M16A2P-6A:J and others, represents a commitment to advancing memory performance for a wide array of applications, from consumer electronics to industrial and enterprise-grade solutions. This dedication to innovation ensures that Micron remains at the forefront of the DRAMs and broader memory market, offering cutting-edge products that meet the diverse needs of its customers.
Where to Find MT48LC4M16A2P-6A:J by Micron Technology Inc
To source the MT48LC4M16A2P-6A:J, visit findchips.com and utilize its comprehensive search engine that aggregates data from reputable distributors worldwide. This part has historically been available through distributors such as Win Source Electronics, Avnet Silica, Mouser Electronics, and DigiKey, among others. However, inventory levels and pricing are subject to change, so accessing current information on DRAMs and similar memory products is advisable. The platform also allows for the comparison of different parts offered by Micron Technology Inc and other manufacturers, assisting in finding the perfect component for your application.