Overview of MT9171AN1 by Microchip Technology Inc.
The MT9171AN1 by Microchip Technology Inc. is a Pb Free DNIC (Digital Network Interface Circuit) with a 1.5um technology width, enclosed in a 24-pin SSOP (Shrink Small Outline Package) with a .209in tube. This component is RoHS compliant, confirming its adherence to the latest environmental regulations for hazardous materials. Specifically designed for telecom interface applications, the MT9171AN1 is categorized under Digital Transmission Interfaces, a subcategory of Telecommunication Circuits.
This part operates with a nominal supply voltage of 5 V, suitable for many electronic devices while ensuring energy efficiency. Its industrial temperature grade, ranging from -40 °C to 85 °C, makes it versatile for various operating environments. The CMOS technology used in the MT9171AN1 offers a valuable blend of low power consumption and high performance, essential for digital transmission and telecommunication applications.
Among the notable attributes of the MT9171AN1, its package description indicates a focus on compact, efficient design with a MO-150AG, SSOP-24 format. It supports surface mount technology for streamlined assembly processes. The component’s package is made of plastic/epoxy, ensuring durability and reliability in a wide array of applications, from consumer electronics to more advanced telecommunication systems.
Industry Applications for MT9171AN1
Given its design and specifications, the MT9171AN1 could potentially serve a wide range of industry applications. Although its primary designation is within telecom interfaces, the myriad of technical attributes enables its use across several fields. Note, the following potential applications are conceptual and should be thoroughly vetted by engineering and design teams to ensure compatibility with specific projects.
- Consumer Electronics: The MT9171AN1 might be utilized in consumer telecommunications products like digital phones, modems, or answering machines where its easy integration, reliability, and performance offer significant benefits. The component’s operational temperature range and low voltage operation are particularly conducive to these applications.
- Telecommunications Infrastructure: Within the broader telecom sector, this chip could potentially be part of infrastructure projects, such as digital switchboards, signal processing equipment, or network interface devices. Its ability to handle digital transmission interfaces makes it a viable option for data flow management and signal integrity tasks.
- Communication and Networking Equipment: The networking realm, including routers, switches, and gateways, might find the MT9171AN1’s features beneficial. Particularly, its CMOS technology and surface mount design facilitate the manufacturing of compact yet powerful devices capable of sustaining robust digital communications.
- Industrial Controls: Although not mentioned in the standard applications list, the operational temperature and voltage characteristics of the MT9171AN1 suggest it could potentially find use in industrial control systems that require reliable digital signal processing capabilities within harsh environments.
It is critical to emphasize that these industry applications are speculative and require detailed verification for standards and specific application needs.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider in the semiconductor industry, offering a vast array of microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. With a focus on smart, connected, and secure technologies, Microchip has a reputation for delivering high-quality products across a broad range of categories, including Telecommunication Circuits and, more specifically, Digital Transmission Interfaces. The MT9171AN1 is just one example of Microchip’s innovation in telecommunication components, providing reliable and efficient solutions for digital data transmission.
Microchip’s commitment to quality and performance, combined with their expertise in CMOS and other advanced technologies, makes their products, including the MT9171AN1 and similar parts, highly coveted in the electrical engineering and procurement sectors. By leveraging their extensive portfolio, clients across industries can find components that meet their specific needs in telecommunications and beyond.
Where to Find MT9171AN1 by Microchip Technology Inc
To source the MT9171AN1, consider using findchips.com as your primary tool for comparing current stock levels and pricing among leading distributors. This site not only offers up-to-date information on the MT9171AN1 but also on a wide range of Digital Transmission Interfaces from Microchip Technology Inc and other manufacturers. In the past, distributors such as Master Electronics, EBV Elektronik, Avnet Silica, and DigiKey have been known to carry this part. However, for the most recent availability and competitive pricing details, visiting findchips.com is recommended.