MT9172AN1 by Microchip Technology Inc

Overview of MT9172AN1 by Microchip Technology Inc.

The MT9172AN1 is a Digital Subscriber Line Interface Circuit (SLIC), part of the broader category of Digital Transmission Interfaces. Manufactured by Microchip Technology Inc., this component is designed for telecommunications circuits, characterized by its integration in a 24-pin, plastic encapsulated SSOP (Shrink Small Outline Package) with a 0.65 mm terminal pitch. It functions primarily in handling interfaces for telecom network services, powered by a typical 5 V supply voltage and made with CMOS technology, known for its low power consumption.

This part is active in the lifecycle with an indication of compliance with RoHS and REACH, making it suitable for global market requirements concerning hazardous substances. It operates within a wide temperature range from -40 °C to 85 °C, which suits diverse environmental conditions. Factory lead time information from Microchip as of the current writing is 8 weeks.

Industry Applications for MT9172AN1

The MT9172AN1 may be applicable in various industries, particularly where telecom and digital interface technologies play crucial roles. Here are a few potential use cases:

  • Telecommunications: This part could potentially be integral in devices such as modems, VoIP gateways, and other telecom equipment that require a reliable digital interface for audio signal processing, supporting the development and maintenance of robust communication networks.
  • Consumer Electronics: Owing to its functional prowess in handling network interfaces, this component might be suitable for advanced consumer electronics that require telecom connectivity features, such as smart home systems.
  • Computing and Data Storage: Systems that facilitate data transmissions over telecommunications networks could potentially utilize this type of interface circuit. The robust industrial temperature range and its single function capability make it suitable for reliable and long-term data handling.

Note: These potential applications are speculative and illustrative. Engineering and design teams need to analyze and verify adherence to relevant industry standards and application requirements before selecting this part for any specific application.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent player in the field of microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. In the realm of telecommunication circuits, particularly under the subcategory of Digital Transmission Interfaces, Microchip offers a range of components, including the MT9172AN1. Their products are well-regarded for their innovation in integrating functionality with reliability, meeting the rigorous conditions demanded by telecom industry applications. Microchip’s products are also designed with adherence to international environmental and safety standards, which is particularly critical for global distribution.

Where to Find MT9172AN1 by Microchip Technology Inc

The MT9172AN1 is available through multiple distributors, historically including EBV Elektronik, Avnet Silica, NAC, Onlinecomponents.com, Microchip Technology Inc Direct, Mouser Electronics, Avnet Americas, DigiKey, and Newark. To verify current stock levels and get the most competitive pricing, potential buyers should visit findchips.com and search within the category of Digital Transmission Interfaces to also explore alternative parts offered by Microchip or other manufacturers.

Compare pricing for MT9172AN1 and other Digital Transmission Interfaces / Telecommunication Circuits at findchips.com