Overview of MT9J003I12STCU-DP by onsemi
The MT9J003I12STCU-DP is a CMOS Image Sensor developed by onsemi, characterized by its high resolution of 10 megapixels and an optical format of 1/2.3 inches. This sensor is packaged in a 2400-JTRAY format, designed for high-quality imaging solutions. It is part of the Image Sensors subcategory within the broader Sensors/Transducers category. With features like a digital output, electronic rolling shutter, and an analog supply voltage range of 2.4-3.1V, this sensor supports a wide array of applications. Furthermore, it benefits from a data rate of 480 Mbps and a frame rate of up to 60 fps, making it highly suitable for applications requiring high-speed image capture.
Other notable characteristics include a dynamic range of 65.2 dB, ensuring excellent image quality under varying lighting conditions, and a pixel size of 1.67×1.67 µm which contributes to the sensor’s high resolution. The sensor operates within a temperature range of -30 °C to 70 °C and has a maximum operating current of 190 mA. Its compliance with Pb-free and REACH regulations showcases onsemi’s commitment to environmental sustainability.
Industry Applications for MT9J003I12STCU-DP
The adaptable features and high performance of the MT9J003I12STCU-DP sensor allow it to serve a multitude of industries effectively. While it is expressly noted for its role in Security and Surveillance, its capabilities potentially extend to various fields requiring detailed image capture.
- Security and Surveillance: Its high resolution and frame rate make it an excellent choice for security cameras, including those in IP cameras, automotive dashcams, and drones for aerial surveillance. The sensor’s dynamic range and sensitivity to light can help capture clear images in varied lighting conditions, which is critical for surveillance operations that run throughout the day and night.
- Industrial Inspection: Manufacturers often require detailed imaging to inspect and verify the quality of their products. The MT9J003I12STCU-DP’s high resolution and speed could potentially make it suitable for automated optical inspection (AOI) systems, enabling detailed inspection of electronics, fabrics, and other materials at high speeds.
- Medical Imaging Equipment: While explicit compliance with medical industry standards would need verification, the sensor’s technical specifications suggest it could potentially be helpful in non-invasive medical imaging equipment. Devices for dermatology, ophthalmology, or dental imaging might benefit from its high-resolution imaging capability.
- Consumer Electronics: High resolution and compact size may make the MT9J003I12STCU-DP a viable option for high-end smartphones, tablets, and action cameras where superior image quality is a crucial selling point.
Note: Potential industry applications listed here are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The specific product properties that support these applications include high-resolution image capture at high frame rates, a broad dynamic range, and an operational temperature range that accommodates various environments.
About onsemi
onsemi is a prominent manufacturer specializing in semiconductor components, with a strong portfolio in the Image Sensors category and broader Sensors/Transducers sector. onsemi is renowned for its innovation in developing high-performance, environmentally sustainable electronic solutions. Their range of image sensors, including the MT9J003I12STCU-DP, showcases their expertise in producing parts that provide high-quality imaging, efficiency, and reliability. These components are pivotal in driving advancements across various applications, from automotive and industrial to consumer electronics. onsemi’s continuous innovation and commitment to quality ensure that their products, including similar parts to the MT9J003I12STCU-DP, meet the rigorous demands of the evolving electronics industry.
Where to Find MT9J003I12STCU-DP by onsemi
To locate the MT9J003I12STCU-DP sensor for procurement, our site findchips.com offers comprehensive listings and up-to-date information. For those looking to compare the MT9J003I12STCU-DP with other Image Sensors, our platform provides a detailed overview of alternate parts from onsemi or other manufacturers, assisting in decision-making. Historically, distributors such as EBV Elektronik, Avnet Silica, Quest Components, Arrow Electronics, DigiKey, and Newark have carried the MT9J003I12STCU-DP, but to obtain current stock levels and pricing, please visit findchips.com. Doing so ensures access to the most accurate and up-to-date availability and pricing information.