Overview of MT9V034C12STM-DP by onsemi
The MT9V034C12STM-DP is a CMOS Image Sensor featuring a Digital, Global Shutter, and VGA resolution designed by onsemi. This sensor is characterized by its 1/3″ optical format and a resolution of 752×480 (VGA), encapsulated in a 48-pin Ceramic Leadless Chip Carrier (LCC-48) package. It is designed for applications necessitating high image quality under varying light conditions, with a dynamic range of 100 dB and a frame rate capability of up to 60 frames per second (fps). This image sensor operates over a -30°C to 70°C temperature range and requires a supply voltage of between 3 V and 3.6 V, drawing a maximum operating current of 60 mA. Its digital output operates through a 2-wire interface, with dual output support, and it is compatible with surface mount technology.
The sensor also boasts a pixel size of 6×6 µm, which, combined with its spectral response range of 350 to 1050 nm, allows for excellent image capturing across a broad range of lighting conditions. Its lead-free, REACH compliant construction ensures modern environmental standards are met, making it a viable option for various applications. Though the MT9V034C12STM-DP is marked as obsolete, indicating that onsemi may have discontinued its production, its powerful features continue to make it a subject of interest for certain applications.
Industry Applications for MT9V034C12STM-DP
The unique attributes of the MT9V034C12STM-DP potentially make it suitable for a variety of applications across different industries. The following industry applications leverage the sensor’s capabilities, particularly its high dynamic range, global shutter functionality, and robust environmental operating range:
- Consumer Electronics: This sensor might be seamlessly integrated into high-quality digital cameras, advanced surveillance systems, and drone imaging technologies, benefiting from its low-light performance and high frame rate to capture clear, detailed images.
- Security and Surveillance: The global shutter and wide dynamic range allow for capturing crisp, blur-free images in rapidly changing light conditions, which is essential for surveillance cameras, body cams for law enforcement, and vehicle license plate recognition systems.
- Industrial Automation: The MT9V034C12STM-DP could possibly be utilized in machine vision systems for quality control and sorting processes. Its fast frame rates and accurate imaging in various lighting conditions are pivotal for real-time decision-making processes.
- Agricultural Technology: In agricultural drones and monitoring equipment, this sensor can provide valuable data through high-resolution imaging for crop health monitoring, land surveying, and precision farming techniques.
Note: The potential industry applications mentioned are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. These hypothetical scenarios highlight the sensor’s versatility but are contingent on a comprehensive evaluation to determine their feasibility.
About onsemi
onsemi is a leading manufacturer of semiconductor components, specializing in sensor technologies among a broad array of electronic components. Within the domain of Image Sensors, onsemi has established a strong presence, offering a range of sensors that cater to demanding applications across automotive, industrial, medical, and consumer electronics markets. The MT9V034C12STM-DP is a testament to onsemi’s commitment to providing imaging solutions that feature high performance, durability, and adherence to environmental standards. Through its continuous innovation and expansive product lineup, onsemi serves as a pivotal supplier for cutting-edge image capturing solutions, focusing on advancing the field of vision and imaging technologies.
Where to Find MT9V034C12STM-DP by onsemi
Procuring the MT9V034C12STM-DP might seem challenging due to its obsolescence status; however, findchips.com provides a reliable platform to check current stock levels and pricing from various distributors. For those interested in purchasing or learning more about this specific sensor or exploring alternatives, visit the Image Sensors category. Onsemi’s MT9V034C12STM-DP has been available at distributors such as Win Source Electronics and Newark among others, but to get the most current inventory status and competitive pricing, prospective buyers should refer directly to findchips.com. Given the fast-moving nature of electronic component markets, this platform offers invaluable insights and accessibility to a wide range of parts for procurement professionals and engineers alike.