MTCB2X-205-XXX by TE Connectivity

Overview of MTCB2X-205-XXX by TE Connectivity

The MTCB2X-205-XXX from TE Connectivity is an I/O Connector accessory that falls under the subcategory of Assembly Items within the broader category of Connector Support. This part is designed to be used with round wire and features a male contact gender. It is crafted from materials such as polyarylene and polyethylene which contribute to its durability and reliability in various applications. The connector accessory is specified to operate within a temperature range of -65 °C to 125 °C, accommodating a wide range of environmental conditions. It supports a rated current of up to 1.5 A. With its Pb-Free and RoHS compliance, it ensures environmental friendliness by avoiding the use of hazardous substances.

This component is active in its life cycle status according to its part data attribute, indicating its ongoing manufacture and availability in the market. The factory lead time, which as of this writing stands at 59 weeks and 6 days, reflects the manufacturing and delivery timeline from the point of order.

Industry Applications for MTCB2X-205-XXX

The versatility and performance specifications of the MTCB2X-205-XXX connector accessory make it suitable for a variety of potential industry applications. However, these applications are conceptual and should be verified for compliance and suitability by engineering and design teams specific to each use case. The following industries might find the MTCB2X-205-XXX particularly useful:

  • Industrial Automation: In this sector, the ability to withstand a wide range of operating temperatures and its robust design might render it suitable for manufacturing equipment, robots, and control units that require reliable connectivity solutions.
  • Computing and Data Storage: The part’s features could potentially be utilized in servers, data centers, and storage systems where stable and secure I/O connections are paramount for data integrity and high-speed communication.
  • Consumer Electronics: Devices such as smart home gadgets, audio and video equipment, and other peripherals that require compact, reliable connections could benefit from the environmental resistance and material properties of this component.
  • Telecommunications: The need for durable and reliable connectivity in networking equipment, routers, and switches could see the application of the MTCB2X-205-XXX, especially considering its operational temperature range and rated current capacity.
  • Electronic Manufacturing: Businesses engaged in the production of electronic components and devices might rely on this a part like this for setting up test scenarios or integrating into products that require stable electrical connections within a broad temperature spectrum.

Note that these potential industry applications are illustrative and require further analysis and verification for compliance and suitability based on specific design requirements and standards.

About TE Connectivity

TE Connectivity is a global technology leader in connectivity and sensor solutions that enable a safer, sustainable, productive, and connected future. When it comes to Assembly Items and other connector support products, TE Connectivity brings innovation, engineering excellence, and a diverse portfolio to meet the complex requirements of various industries. Their manufacturing of components like the MTCB2X-205-XXX is informed by extensive expertise in material science, process technology, and application knowledge, ensuring products that meet rigorous standards for quality, durability, and environmental compliance. TE Connectivity’s broad product line, including but not limited to connector accessories, enables seamless and reliable connections in a wide range of applications, from consumer electronics to industrial machinery.

Where to Find MTCB2X-205-XXX by TE Connectivity

For those interested in purchasing the MTCB2X-205-XXX, our site, findchips.com, is a comprehensive resource for comparing pricing, determining availability, and viewing current stock levels from various distributors. Users can benefit from our platform by exploring alternate parts to MTCB2X-205-XXX that might be offered by TE Connectivity or other manufacturers under the category of Assembly Items. Historically, this part has been available at distributors such as Master Electronics, Sager, Interstate Connecting Components, TTI, Onlinecomponents.com, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, stock levels and pricing are subject to change, so it’s recommended to visit findchips.com for the most current information.

Compare pricing for MTCB2X-205-XXX and other Assembly Items / Connector Support at findchips.com