Overview of MTFC32GAZAQHD-AIT by Micron Technology Inc.
The MTFC32GAZAQHD-AIT by Micron Technology Inc. is a Flash Card, offering a substantial memory capacity of 32Gb with a configuration 32GX8. It is encapsulated in a very-thin-profile fine-pitch VFBGA-153 package, catering to a broad spectrum of temperature ranges from -40 to 85 degrees Celsius, thus affirming its use in diverse environmental conditions. This Flash Memory supports parallel interfaces and operates at a maximum clock frequency of 200MHz, without specifying access time, ensuring rapid data transfer rates suitable for high-performance applications. It operates on a nominal supply voltage of 1.8V, with a minimum supply voltage of 2.7V, showcasing its energy efficiency.
Adhering to RoHS compliance, the MTFC32GAZAQHD-AIT aligns with current environmental and safety standards for electronic components. It is characterized by its NAND type memory, underlining a high endurance and reliability factor suitable for intensive read/write operations. Additionally, its compact footprint of 13mm in length and 11.5mm in width, coupled with a maximum seated height of just 0.9mm, makes it an excellent choice for space-constrained applications. With these attributes, this memory solution by Micron Technology addresses the evolving needs of modern electronic systems, particularly when high-density and low-power memory is paramount.
Industry Applications for MTFC32GAZAQHD-AIT
The versatile characteristics of the MTFC32GAZAQHD-AIT make it an ideal candidate for a multitude of applications across various sectors. While these potential applications are conceptual and necessitate validation by engineering teams to ensure compliance with industry standards, a few illustrative use cases can be highlighted:
- Internet of Things (IoT) devices could potentially utilize this memory for data logging or firmware updates, thanks to its high density and robustness in varied temperature environments.
- In the realm of Environmental Monitoring, devices like air quality sensors and climate monitoring stations might leverage this Flash Memory for storing large datasets regarding atmospheric conditions.
- Within Financial Technology (Fintech), Point-of-Sale (POS) terminals could benefit from its high storage capacity and security features for transaction data management.
- Smart Cities infrastructure might employ such memory cards in traffic management systems and public safety networks, to enhance city operational efficiency and disaster response strategies.
Note that these potential industry applications are only illustrative and warrant thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Therefore, similar parts might be used in analogous scenarios, showcasing the vast potential and flexibility of Flash Memories in technological solutions.
About Micron Technology Inc.
Micron Technology Inc. is a leading innovator in the semiconductor industry, specializing in memory and storage solutions. Among its vast product offerings, Flash Memories play a pivotal role, with the MTFC32GAZAQHD-AIT standing as a testament to the company’s commitment to delivering high-performance, reliable storage solutions. Micron’s products are known for their advanced technology, high quality, and capability to address the complicated needs of modern electronic systems. Their Flash Memory portfolio is extensive, catering to a variety of applications from consumer electronics to industrial systems, illustrating Micron’s capacity to innovate across multiple sectors of the electronic components industry.
Where to Find MTFC32GAZAQHD-AIT by Micron Technology Inc
To source the MTFC32GAZAQHD-AIT Flash Memory, we recommend using findchips.com. This platform provides comprehensive information on stock levels, pricing, and availability from a variety of distributors. While the part has historically been available at well-known distributors such as Avnet Silica, Arrow Electronics, Mouser Electronics, and DigiKey, we urge potential buyers to visit FindChips for the most up-to-date information. By exploring the Flash Memories category, you can also discover alternate parts offered by Micron Technology Inc or other manufacturers that might suit your application requirements.