Overview of MTFC32GAZAQHD-WT by Micron Technology Inc.
MTFC32GAZAQHD-WT is a 32Gb eMMC NAND Flash Memory from Micron Technology Inc., housed in a VFBGA-153 package. It operates over a temperature range of -25 to 85 degrees Celsius and satisfies the need for non-volatile memory in a wide range of electronic systems. Supporting a parallel interface and equipped with a maximum clock frequency of 200 MHz, this Flash memory solution offers high-speed data transfer capabilities. Compliant with RoHS and REACH regulations, it represents an environmentally friendly choice for designers and manufacturers. The memory is encapsulated in a VFBGA-153 package, providing a compact footprint for space-constrained applications. Its supply voltage ranges from a minimum of 2.7V to a maximum of 3.6V, with a nominal operating voltage of 3.3V, making it versatile for various electronic circuits and applications.
Characteristics from its part data attributes include a memory density of 274877906944 bit and an organization of 32GX8, indicating a considerable capacity for data storage. The part is defined by its synchronous operating mode, CMOS technology, and a standby current max of 0.00028A which underscores its efficiency in low-power applications. Its compliance with EMMC 5.1 standards ensures compatibility with a wide range of host controllers, making it a highly flexible solution for designers.
Industry Applications for MTFC32GAZAQHD-WT
The MTFC32GAZAQHD-WT is a versatile memory component that finds applications across many industries thanks to its robust storage capabilities and operational features. Here are some industry applications and examples of end products where this part could be potentially utilized:
- Internet of Things (IoT): Given its high storage density and energy efficiency, the MTFC32GAZAQHD-WT could be utilized in IoT devices like smart sensors, home automation systems, and wearable technology. Its reliability in variable temperature environments makes it suitable for outdoor devices.
- Consumer Electronics: This Flash memory can be found in mobile phones, tablets, digital cameras, and gaming consoles where high-speed, reliable storage is crucial. Its compact package size aligns well with the trend toward slimmer, more portable devices.
- Environmental Monitoring: Instruments that measure and record environmental data such as temperature, humidity, or pollution levels could employ this Flash memory for data logging due to its broad operating temperature range and long data retention capability.
- Healthcare: Medical devices that require data storage, such as portable diagnostic instruments and patient monitoring systems, might benefit from the high capacity and durability of the MTFC32GAZAQHD-WT, especially in clinics where equipment is subject to frequent use in various conditions.
- Computing and Data Storage: Suitable for both cloud storage solutions and personal computing devices like SSDs, thanks to its high memory density and speed, providing a scalable and efficient storage solution.
- Security and Surveillance: Security cameras and surveillance systems could utilize this memory for high-resolution video storage, benefiting from its high-capacity and swift data access.
Note: These potential applications are only conceptual/illustrative and require analysis and verification by engineering and design teams before implementation.
About Micron Technology Inc.
Micron Technology Inc. is a global leader in memory and storage solutions, including a comprehensive portfolio of Flash Memories. Known for its innovation and quality, Micron offers a broad range of memory technologies including DRAM, NAND, NOR Flash, and 3D XPoint, suited for various applications from consumer electronics to automotive. The MTFC32GAZAQHD-WT is part of Micron’s extensive line of Flash memories, highlighting the company’s commitment to providing advanced, reliable storage solutions for the evolving demands of the electronics industry.
Where to Find MTFC32GAZAQHD-WT by Micron Technology Inc
For those looking to purchase the MTFC32GAZAQHD-WT, or exploring alternatives and similar parts, FindChips.com is an excellent resource. On our platform, you can compare availability and pricing from various distributors. Historically, the part has been available at distributors such as Avnet Silica, Sensible Micro Corporation, Mouser Electronics, and DigiKey. Users are encouraged to visit FindChips.com for the most current stock levels, pricing, and to explore a wide selection of Flash Memories offered by Micron Technology Inc or other manufacturers.