Overview of MTFDHBL256TDP-1AT12AIYY by Micron Technology Inc.
The MTFDHBL256TDP-1AT12AIYY by Micron Technology Inc. is designed as a solid-state drive (SSD) featuring PCIe interface technology with 3D triple-level cell (TLC) NAND flash memory. It has a memory capacity of 256GB, providing a substantial storage solution in a compact ball grid array (BGA) form factor. This SSD supports NVMe protocol, enhancing its performance capabilities with sequential read speeds up to 2000MB/s and write speeds up to 1000MB/s. An important feature includes AES 256-bit encryption providing robust security for stored data.
The SSD’s compliance with RoHS showcases Micron’s commitment to environmental responsibility by avoiding the use of hazardous substances in its manufacture. Additionally, the Memory IC is characterized by wide operating temperature ranges, from -40°C to +95°C, making it highly suitable for applications in varied environmental conditions. The high-density memory and asynchronous operating mode further affirm its utility in demanding storage tasks. As of the current writing, the factory lead time for this part is 13 weeks 3 days, indicating planning necessity for procurement schedules.
Industry Applications for MTFDHBL256TDP-1AT12AIYY
The versatile features of MTFDHBL256TDP-1AT12AIYY make it conducive for various industry applications. Here are potential use cases across different sectors:
- Consumer Electronics: Employed in high-end gaming devices, laptops, and ultra-portable devices where high-speed data access and encryption are crucial. Its high performance potentially improves system responsiveness and application load times.
- Computing and Data Storage: Utilized in data centers for server-side operations that demand high-throughput storage solutions and advanced encryption standards to secure sensitive data. This could benefit cloud computing platforms providing Infrastructure as a Service (IaaS).
- Industrial Automation: Applied in control systems and industrial PCs which require reliable storage that can withstand extreme temperatures and continuous operation.
- Telecommunications: Used in networking equipment where swift data retrieval helps in managing network operations centers and real-time processing of vast amounts of data.
- Electronic Manufacturing: Integration in test equipment for semiconductor manufacturing, where high data integrity and speed are necessary for conducting and storing results of high-volume testing.
Please note, these industry applications are suggestive and require particular validation of compatibility and performance by engineering and procurement departments according to specific industry standards and operational requirements.
About Micron Technology Inc.
Micron Technology Inc. is a global leader in memory and storage solutions, deeply involved in the innovation and production of a broad spectrum of memory modules, including those classified under the Other Memory ICs. It specializes in technologies like DRAM, NAND, NOR, and 3D XPoint™ marketed under brands such as Ballistix, Crucial, and through partnerships in the data center and enterprise SSD market.
Micron’s established historical performance in creating diversified memory solutions like MTFDHBL256TDP-1AT12AIYY assures its commitment to addressing the ever-growing demand for higher performance memory products. Their offerings are widely recognized for their reliability and performance across all sectors of technology from consumer electronics to industrial applications.
Where to Find MTFDHBL256TDP-1AT12AIYY by Micron Technology Inc
Identifying a reliable source for purchasing the MTFDHBL256TDP-1AT12AIYY starts at FindChips.com. Explore a comprehensive list of distributors, stock levels, and pricing options by navigating to our detailed parts page for this specific Micron Technology Inc. product. Historically, distributors such as New Advantage Corporation, Avnet Silica, Avnet Asia, Mouser Electronics, Avnet Americas, DigiKey, and Newark have listed this product, although real-time availability and prices can be verified on FindChips.com.
For those seeking alternatives or variations of the Other Memory ICs, FindChips.com also provides resources to discover comparable parts from Micron or other manufacturers, helping you meet specific technical and budgetary requirements seamlessly.