Overview of MTFDHBM1T0TDQ-1AT12ATYY by Micron Technology Inc.
The MTFDHBM1T0TDQ-1AT12ATYY is an advanced solid-state drive (SSD) that uses PCIe interface technology and triple-level cell (TLC) NAND flash memory. Designed by Micron Technology Inc., it offers a storage capacity of 1TB in a ball grid array (BGA) form factor. The drive’s encryption support includes AES 256-bit security, safeguarding stored data. Performance wise, it delivers high speeds with a sequential read speed of 2000 MB/s and a write speed of 1750 MB/s.
Introduced to the market on January 31, 2019, it features a memory capacity of 1TB and adheres to stringent RoHS compliance standards. This SSD is characterized by its JESD-30 code of R-XBGA-B, signaling a rectangular, surface mount, ball terminal formed package. It operates across a broad temperature range, from -40 °C to 105 °C, classified under the industrial temperature grade. The memory density reaches an impressive 8796093022208 bits, highlighting its high-capacity potential for data storage.
Manufactured by Micron Technology, this Other Memory ICs product is an ideal choice for applications requiring high performance, durability, and extensive data security features.
Industry Applications for MTFDHBM1T0TDQ-1AT12ATYY
Given its features and capacities, the MTFDHBM1T0TDQ-1AT12ATYY could potentially be utilized across several high-demand industries. Following is a list of potential application areas:
- Computing and Data Storage: Could be used in data centers requiring high-speed data transfer and large storage capacities, potentially alongside networking hardware to maximize input/output operations.
- Telecommunications: For use in communication equipment where large-scale data buffering, caching, and fast data access are crucial for effective information exchange.
- Industrial Automation: Might be integrated into control systems that require rapid processing of large volumes of information, where durability and reliability in extreme temperatures are necessary.
- Consumer Electronics: Could be employed in high-performance consumer computing devices like gaming consoles and high-end laptops that demand quick read/write capabilities and robust data security.
- Aerospace and Defense: Assuming validation against aerospace specifications, it could potentially be used in applications where encrypted data storage is critical under harsh environmental conditions.
These potential applications are conceptual and would require verification by engineering teams to confirm the SSD’s compliance with specific industry standards and application needs.
About Micron Technology Inc.
Micron Technology Inc. is a globally recognized leader in advanced semiconductor systems, particularly renowned for its innovations in Other Memory ICs. Micron’s offerings range from dynamic random-access memory, NAND flash memory, to NOR Flash and MTFDHBM1T0TDQ-1AT12ATYY SSDs, covering a broad spectrum of applications across various technological fronts. Micron is consistently at the forefront of technological advancements in memory solutions, pushing the limits in performance, capacity, and efficiency.
Where to Find MTFDHBM1T0TDQ-1AT12ATYY by Micron Technology Inc
The MTFDHBM1T0TDQ-1AT12ATYY can be researched on findchips.com where detailed availability and pricing from several distributors can be compared. Historically, it has been available through distributors such as Avnet Silica, Avnet Asia, NexGen Digital, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to get current stock levels and updated pricing, checking Other Memory ICs listings on findchips.com is advisable as it provides comprehensive insights and the convenience of exploring alternate parts that might be offered by Micron or other manufacturers.