Overview of MTI145WX100GD-SMD by Littelfuse Inc.
The MTI145WX100GD-SMD by Littelfuse Inc. is a power field-effect transistor (FET) capable of handling a drain current of up to 190A and featuring a maximum drain-source on-resistance of 0.0022 ohms. This component is constructed using N-channel, silicon-based metal-oxide semiconductor FET technology, encapsulated in a rugged ISOPLUS-DIL package with 24 gull wing pins. It is designed particularly for high-efficiency applications requiring low on-resistance and high current handling capabilities.
This module, comprehensively encapsulated in a thermally efficient ISOPLUS-DIL package, ensures high thermal performance and is RoHS compliant, demonstrating Littelfuse’s commitment to environmental sustainability by avoiding hazardous substances. Notably, the MTI145WX100GD-SMD’s configuration includes 3 banks of series-connected FETs, each comprising 2 elements with a built-in diode, which increases reliability and performance in switching applications.
Industry Applications for MTI145WX100GD-SMD
The MTI145WX100GD-SMD is versatile owing to its robust design and electrical characteristics. Here are some potential industry applications:
- Industrial Automation: The device’s high current and low resistance features make it ideal for power management components in automated machinery and large-scale industrial systems. These characteristics could potentially benefit motor control units and industrial-grade power supplies where efficiency and reliability are critical.
- Smart Cities: In applications such as energy distribution and automated public utilities management, the MTI145WX100GD-SMD can play a crucial role. Its capability for efficient switching and high endurance may be used in smart grid technology and public lighting systems, ensuring both performance and power conservation.
- Internet of Things (IoT): In IoT applications, where multiple devices are interconnected, efficient power management is crucial. This transistor could potentially be used within IoT infrastructure, particularly in areas requiring robust power handling and switching capacities without compromising on space and energy efficiency.
- Environmental Monitoring Systems: Given its solid-state technology and low heat generation, this part might be appropriate for use in systems that monitor environmental conditions and control emissions, benefiting from its durability and efficiency.
These industry applications are conceptual considerations and should be analyzed and verified by engineering and design teams to ensure compliance with industry standards and specific requirements.
About Littelfuse Inc.
Littelfuse Inc. is a prominent manufacturer specializing in circuit protection, with power field-effect transistors forming a critical part of their extensive portfolio. They are known for producing innovative Power Field-Effect Transistors. Included in their offerings alongside MTI145WX100GD-SMD are various other transistors designed for high efficiency, reliability, and performance across a broad range of electronic applications.
Where to Find MTI145WX100GD-SMD by Littelfuse Inc
To obtain the MTI145WX100GD-SMD by Littelfuse Inc., it is particularly useful to make use of dedicated electronic part sourcing websites such as findchips.com. Here you can explore the availability and current pricing of MTI145WX100GD-SMD and other Power Field-Effect Transistors from various distributors. Historically, this component has been available through distributors like Chip1Stop and Newark, among others. For updated stock levels and more details, using an updated platform such as FindChips is strongly recommended.