Overview of MTL406N by TE Connectivity
The MTL406N toggle switch by TE Connectivity features a 4-pole, double-throw (4PDT) configuration with a locking lever mechanism, and is rated for 6A at 125V AC and 4A at 28V DC. This panel-mount switch is equipped with wire lug terminals for secure connections and features a durable build suited for robust applications. Its actuator sports a chrome finish with a miniature lock type actuation, ensuring high reliability and ease of operation. With a body colored green and dimensions tailored for compact spaces, the MTL406N serves well in environments demanding high electrical integrity and mechanical durability. The switch is complemented by gold-over-silver plated contacts to ensure low contact resistance and prolonged electrical life, which is rated at 60,000 cycles.
The mechanical properties are well-defined, featuring a bushing length of 0.32 inch with a type 1/4-40 bushing, and an actuator angle of 26 degrees. The environmental sealing is provided by epoxy at the terminals to protect against harsh conditions. The MTL406N operates within a temperature range from -20°C to +80°C, making it versatile for different climatic conditions. Moreover, the switch’s electrical rating includes a dielectric withstand voltage of 1500 volts, further exemplifying its capacity to handle high power applications safely.
Industry Applications for MTL406N
The MTL406N’s robust design and specifications suggest its potential suitability across various industry applications, though these applications are hypothetical and would require verification and testing by application engineering teams to ensure compatibility and adherence to industry standards.
- Industrial Automation: The durability and high contact reliability might potentially make the MTL406N suitable for use in control panels and operational machinery within automated production lines. Specifically, its high cycle life and secure terminal seals could benefit environments exposed to vibrational stress and varying environmental conditions.
- Telecommunications: In telecommunications equipment, where reliable switching and durability are crucial, the MTL406N might be potentially used for signal routing duties owing to its excellent electrical life and insulated resistance properties.
- Aerospace and Defense: Given its high dielectric withstand and temperature range, the MTL406N could possibly find usage in aerospace applications, where reliable operation under extreme conditions is essential. However, suitability would be contingent on specific certifications and testing for aerospace standards.
- Consumer Electronics: For consumer electronic products requiring robust on-board switches with compact form factors, such as audio interfaces or high-end computing equipment, the MTL406N’s small size and locking feature might potentially offer the necessary functionality and durability.
Note that these potential applications are conceptual and require detailed analysis and verification by engineering and design teams for adherence to industry-specific standards and application requirements.
About TE Connectivity
TE Connectivity is a global technology leader in connectivity and sensor solutions, noted for their rugged and reliable components designed for harsh environments. In theToggle Switches category, TE Connectivity delivers a diverse array of products including models like the MTL406N. These switches are engineered to meet various industrial needs, offering features such as high-current ratings, various actuator types, and special sealing techniques to withstand different environmental challenges. TE Connectivity’s focus on innovation and extensive industry experience makes its switch products ideal for a wide range of applications, reinforcing reliability and performance.
Where to Find MTL406N by TE Connectivity
To source the MTL406N toggle switch, interested buyers should consider using comprehensive electronic component suppliers websites like findchips.com. At findchips.com, users can compare the stock availability and pricing of the MTL406N across multiple distributors. Historically, distributors such as Neutron USA, Sager, TTI, and Mouser Electronics have stocked this item, though current availability can best be checked on findchips.com. Additionally, discover alternate Toggle Switches to MTL406N, which might be offered by TE Connectivity or other manufacturers at this portal.