Overview of MUR1620CTG by onsemi
The MUR1620CTG is a high-performance power rectifier designed for ultra-fast recovery, making it an optimal choice for applications requiring efficient switching and low power loss. Manufactured by onsemi, this component features dual common cathode diodes with a repetitive peak reverse voltage of 200V and an average forward current of 16A, encapsulated in a TO-220 3 lead standard package. The forward voltage maximum is specified at 975mV, which ensures low forward conduction loss, while its rapid reverse recovery time of 35ns facilitates quick transitions from conducting to non-conducting states, minimizing energy wastage.
This device is tailored for power supply applications where efficiency is critical. With a forward surge current capability of 100A, it can handle high transient currents, providing robust protection against surges and spikes common in power circuits. Its compliance with RoHS ensures it meets global environmental standards, making it a suitable choice for worldwide applications. The utilization of silicon for the diode element material underlines its reliability and performance consistency under varied conditions. Its characteristics, such as a maximum operating temperature range of -65°C to 175°C, also make it versatile across a broad range of operational environments.
Industry Applications for MUR1620CTG
The following are some potential industry applications for the MUR1620CTG, which would benefit from its efficiency and speed. It’s important to note that these applications might require further analysis and verification by engineering and design teams to ensure compatibility and performance objectives are met.
- Consumer Electronics: The MUR1620CTG could potentially be integrated into power supply units of high-speed computing devices, gaming consoles, and other consumer electronics that demand rapid and efficient power conversion.
- Energy and Power Systems: This component might find applications in power regulation systems, uninterruptible power supplies (UPS), and inverter circuits, where efficiency and reliability are crucial.
- Renewable Energy: Considering its fast recovery time and efficiency, the MUR1620CTG could be beneficial in solar power inverters and wind turbine power conversion systems, enhancing the effectiveness of energy harvesting and conversion.
- Automotive Applications: The durability and performance characteristics of the MUR1620CTG make it suitable for electric vehicle (EV) charging systems, power distribution modules, and other automotive applications requiring robust energy management solutions.
About onsemi
Onsemi is a leading manufacturer and innovator in the semiconductor industry, especially recognized for its advancements in Rectifier Diodes and a broad spectrum of diodes catering to diverse market needs. The company is known for developing components that enhance power efficiency, minimize energy consumption, and provide reliable performance under rigorous conditions. The MUR1620CTG is one example of onsemi’s commitment to delivering state-of-the-art semiconductor solutions. Onsemi’s portfolio includes a wide range of products designed for the automotive, industrial, and consumer sectors, supporting the development of smarter, more efficient technologies.
Where to Find MUR1620CTG by onsemi
To purchase the MUR1620CTG, we recommend researching available stock through findchips.com. We provide current availability, pricing from various distributors, and detailed part specifications. For those interested in exploring alternatives or seeking parts in the same category, you can find other Rectifier Diodes that may meet your requirements. Historically, this part has been available through distributors such as Win Source Electronics, New Advantage Corporation, EBV Elektronik, and Mouser Electronics. Please note that stock levels and availability are subject to change, and it’s best to visit findchips.com for the most current stock levels and distributor pricing.