Overview of MUR1620CTRG by onsemi
The MUR1620CTRG is a power rectifier featuring ultra-fast recovery with a common anode configuration. Rated for 16 A and 200 V, it is encapsulated in a TO-220 3 lead standard plastic package. This rectifier is optimized for high-efficiency applications requiring quick switch-off characteristics. Its dual diode array configuration and maximum forward voltage of 1.1 V are designed to minimize power loss, enhancing the overall efficiency of electronic circuits.
Manufactured by onsemi, this component is part of the Rectifier Diodes subcategory, suitable for a vast range of high-speed switching applications. With lead-free construction, it meets modern environmental standards for electronic devices. The part has additional features such as a free-wheeling diode, highlighting its utility in circuits requiring a path for inductive load currents when switches are off, further protecting the device from voltage spikes.
The MUR1620CTRG operates efficiently across a wide temperature range, from -65 °C to 175 °C, making it versatile for various environments. Its quick reverse recovery time of 0.085 µs minimizes power losses during the transition from conducting to non-conducting states, crucial for high-frequency applications.
Industry Applications for MUR1620CTRG
- Consumer Electronics: The component could be potentially used in power supplies and charging units where efficiency and speed are critical. Devices such as laptops, smartphones, and power management modules might benefit from its ultra-fast recovery feature and high current capability.
- Energy and Power Systems: Inverters and converters in both residential and industrial settings could use the MUR1620CTRG. Its ability to quickly switch and handle high voltages makes it suitable for solar inverters, wind turbine converters, and uninterruptible power supplies (UPS), where efficient power conversion is necessary.
- Renewable Energy: Solar power generation equipment, such as photovoltaic (PV) inverters, could utilize this rectifier diode. Its fast-switching capability and high reverse voltage make it an excellent choice for applications where it is important to minimize losses and improve the conversion efficiency of solar energy into electrical energy.
- Industrial Automation: The ultra-fast recovery rectifier can also find applications in motor drives and control units, aiding in the quick management of high-current inductive loads commonly found in automation machinery and robotics.
Note: The potential industry applications mentioned above are conceptual and would require detailed analysis by engineering and design teams to ensure compliance with specific application requirements and standards.
About onsemi
onsemi is a leading semiconductor manufacturer specializing in energy-efficient electronics innovations. In the realm of diodes, and more specifically Rectifier Diodes, onsemi has established a reputation for producing components that meet the rigorous demands of modern electronic applications. The MUR1620CTRG is an example of onsemi’s commitment to high performance and reliability. Besides ultra-fast recovery rectifiers, onsemi manufactures a wide array of electronic components, including power management devices, logic ICs, and advanced sensors, serving industries ranging from automotive to renewable energy systems.
Where to Find MUR1620CTRG by onsemi
To source the MUR1620CTRG by onsemi, potential buyers are encouraged to utilize findchips.com. This platform allows users to compare current stock levels and pricing from multiple distributors. Historically, distributors such as Win Source Electronics, Avnet Asia, Richardson RFPD, and Future Electronics have stocked this part. However, inventory and pricing are subject to change, making it essential for purchasers to check findchips.com for the most up-to-date information. For those seeking alternatives or variations of this component, exploring other Rectifier Diodes from onsemi or different manufacturers through findchips.com might provide additional options.