Overview of MUR4100ERLG by onsemi
The MUR4100ERLG from onsemi is a power rectifier diode featuring ultra-fast recovery and switch-mode capabilities. Designed for high voltage applications, it can handle a repetitive peak reverse voltage of 1000 V and an average forward current of 4 A. This diode is encased in an axial lead package, measuring 9.65×5.33mm with a lead length and diameter of 25.4×1.22mm, and is sold in reels of 1500. Key specifications include a forward voltage maximum of 1.85V, reverse recovery time of 75 nanoseconds, a forward surge current of 70A, and it operates within a broad temperature range from -65°C to 175°C. With a diode configuration that is single and material composition that ensures compliance with RoHS regulations, the MUR4100ERLG is designed for efficiency and reliability in demanding applications.
Industry Applications for MUR4100ERLG
The unique characteristics of the MUR4100ERLG, such as its high repetitive peak reverse voltage, fast reverse recovery time, and considerable forward surge current capacity, render it suitable for a variety of demanding applications. Herein are potential industry applications, noting that integration of this part into specific use cases would necessitate comprehensive engineering and design review to ensure compatibility and adherence to industry standards.
- Space Technology: Power supply modules in satellites could potentially utilize the MUR4100ERLG for its rapid recovery times and high voltage capabilities, enhancing the efficiency and reliability of the power system in the harsh space environment.
- Aerospace and Defense: In aerospace applications, where performance and reliability in extreme conditions are paramount, this diode might be used in power conversion systems or energy distribution networks.
- Energy and Power Systems: The MUR4100ERLG could find potential application in renewable energy systems, such as solar power inverters, where fast diodes are critical for efficient conversion from DC to AC power.
It’s crucial to stress that these industry applications are speculative and illustrative. Actual use requires thorough validation by professional engineering teams to ensure the part meets specific application standards and requirements.
About onsemi
onsemi is a leading manufacturer of semiconductors for various applications, focusing on intelligent power and sensing technologies that lead to smarter, more efficient, and environmentally friendly solutions. Within the realm of diodes, particularly Rectifier Diodes, onsemi has established a broad portfolio that includes a variety of diodes designed to cater to a wide range of electrical and thermal requirements. The MUR4100ERLG is a testament to onsemi’s commitment to providing robust and reliable components, showcasing features such as ultra-fast recovery times and high voltage capacity, which are critical for high-performance power management applications. onsemi’s products, including similar power diodes, are designed with the latest technology and manufacturing processes to ensure high quality and efficiency for industrial, automotive, consumer, aerospace, and renewable energy applications.
Where to Find MUR4100ERLG by onsemi
For those looking to purchase the MUR4100ERLG, findchips.com offers an essential tool for researching current stock levels and pricing from various distributors. By visiting the FindChips website, you can also explore other Rectifier Diodes that might be suitable for your application, either from onsemi or other leading manufacturers. Historically, the MUR4100ERLG has been available at distributors such as Win Source Electronics, Sense Electronic Company Limited, EBV Elektronik, and Avnet Silica among others including Arrow Electronics, Mouser Electronics, DigiKey, and Newark. It’s advisable to consult FindChips for the most current information on availability and pricing to ensure you’re getting the best option for your needs.