Overview of MUR460RLG by onsemi
The MUR460RLG is a high-performance, ultra-fast recovery rectifier designed by onsemi. It operates at a repetitive peak reverse voltage (Vrrm) of 600V, with an average forward current (If(Av)) of 4A. Its single diode configuration, along with a maximum forward voltage (Vf) of 1.28V and a reverse recovery time (Trr) capped at 75 nanoseconds, makes it adept at handling high power and high-speed switching applications. This component is presented in an axial lead package measuring 9.65×5.33mm, with lead length and diameter designated as 25.4×1.22mm, packaged on a 1500-reel for bulk supply. It also offers features such as a high forward surge current capability of up to 70A, making it suitable for applications requiring robust performance in a compact footprint. As noted from its additional attribute, it also functions as a freewheeling diode with low leakage current, an essential characteristic for enhancing system reliability and efficiency. The part’s silicon-based diode element, compliant with RoHS standards, underscores onsemi’s commitment to providing environmentally friendly and high-quality components.
Industry Applications for MUR460RLG
The MUR460RLG’s array of features make it versatile across various industry applications. While the potential applications are conceptual and should be validated by engineering and design teams, some illustrative uses include:
- Consumer Electronics: The MUR460RLG could potentially be integrated into power supplies for large consumer electronics, owing to its ultra-fast recovery time which minimizes power loss during conversion, improving efficiency in devices such as high-performance PCs and gaming consoles.
- Energy and Power Systems: This component might find utility in inverters and converters within power distribution systems. Its high surge current capability and fast switching action contribute to effective power management and distribution, crucial for industrial power systems.
- Renewable Energy: Its attributes cater well to the demands of solar inverters and wind turbine power systems, facilitating the conversion of variable direct current (DC) output into a utility frequency alternating current (AC) that can be fed into a commercial electrical grid or used by a local, off-grid network.
- Automotive: In automotive applications, the MUR460RLG might be suitable for electric vehicle (EV) charging systems and power converters that require high efficiency and reliability. The component’s robust performance at high temperatures and its fast recovery time ensure minimal energy loss and improved charge times.
These potential industry applications, given the part’s performance and specifications, illustrate the utility of MUR460RLG in demanding high-speed switching and power rectification roles.
About onsemi
onsemi is a leading semiconductor company renowned for its advancement in power and signal management, logic, discrete, and custom devices. The company’s dedication to innovation is evident in its wide range of high-quality Rectifier Diodes, including the MUR460RLG and similar components designed for various applications. The MUR460RLG, with its specialized design for ultra-fast recovery and high-voltage applications, exemplifies onsemi’s commitment to providing solutions that meet demanding standards for efficiency, performance, and reliability. onsemi’s products cater to a broad spectrum of industries, including automotive, telecommunications, computing, and consumer electronics, reflecting the company’s pivotal role in driving innovation throughout the semiconductor industry.
Where to Find MUR460RLG by onsemi
To purchase or learn more about the MUR460RLG, or to find alternate Rectifier Diodes that might fit your specific application needs, visiting findchips.com is recommended. This platform provides up-to-date information on stock levels, pricing, and availability from various distributors. Historically, MUR460RLG has been available from distributors like Win Source Electronics, EBV Elektronik, Mouser Electronics, and Newark, among others. However, for current availability and the most competitive pricing, checking directly on findchips.com is advisable as stock levels and distributor offerings frequently change.