MUR8100EG by onsemi

Overview of MUR8100EG by onsemi

The MUR8100EG is a power rectifier diode designed for ultra-fast recovery applications. It is capable of handling up to 8 A of average forward current and offers a repetitive peak reverse voltage rating of 1000 V. The device is housed in a TO-220AC package—specifically, a 2-lead configuration—making it suitable for through-hole mounting in various electronic assemblies.

With a maximum forward voltage drop of 1.8 V and a forward surge current capacity of 100 A, the MUR8100EG has characteristics that are beneficial in switch-mode power supply applications. It features a reverse recovery time of 75 ns, which enables quick switching and thus reduces energy losses in high-frequency applications. The diode is also RoHS compliant, ensuring that it meets stringent environmental standards.

As of this writing, the part life cycle is active, indicating ongoing production by onsemi, a manufacturer known for a range of electronic components. The diode’s construction utilizes silicon as the diode element material, and it is categorized under the subcategory of Rectifier Diodes.

Industry Applications for MUR8100EG

Given the characteristics of the MUR8100EG, there are several potential industry applications where this component might find utility:

  • Consumer Electronics: The fast recovery capabilities of the MUR8100EG might make it suitable for use in power supply circuits of consumer electronic devices, such as televisions or gaming consoles, where rapid switching is essential for performance and energy efficiency.
  • Energy and Power Systems: The MUR8100EG could potentially be used in applications such as inverter circuits or rectifiers in power distribution systems, where its ability to handle high voltage and current loads may provide reliable performance in converting AC to DC power.
  • Renewable Energy: In renewable energy systems, such as solar inverters, the MUR8100EG might serve as a critical component for efficiently managing the flow of energy from solar panels to the grid or to battery storage systems.

It should be noted that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About onsemi

Onsemi, previously known as ON Semiconductor, is a key player in the semiconductor industry, specializing in various types of electronic components, including diodes, transistors, and integrated circuits. In particular, their expertise in manufacturing Rectifier Diodes allows them to provide reliable and efficient solutions in a wide range of applications.

The MUR8100EG is among a series of rectifier diodes produced by onsemi, showcasing their commitment to quality and performance. Similar parts may include various fast recovery diodes that similarly serve in high-frequency switching applications, providing engineers and designers with options based on their specific needs. Understanding onsemi’s product line can help in making informed decisions about component selection.

Research Price and Stock for MUR8100EG by onsemi on Findchips.com

To determine the availability and pricing of the MUR8100EG, it is advisable to visit Findchips. This platform offers real-time updates on stock levels and pricing from various distributors. The Rectifier Diodes subcategory can also be explored to find alternate parts that might be offered by onsemi or other manufacturers.

Historically, the MUR8100EG has been available through distributors including:

  • Win Source Electronics
  • New Advantage Corporation
  • Master Electronics
  • EBV Elektronik
  • Chip-Germany GmbH
  • Avnet Silica
  • Future Electronics

However, current stock levels and pricing should be verified through Findchips, as availability may vary.

Compare pricing for MUR8100EG and other Rectifier Diodes at findchips.com