MURA110T3G by onsemi

Overview of MURA110T3G by onsemi

The MURA110T3G is an ultra-fast recovery rectifier diode designed for high-speed switch-mode applications. Manufactured by onsemi, this component features a peak reverse voltage of 100 V and an output current maximum of 2 A, encapsulated in a lightweight, surface-mount SMA package with a 2-pin configuration. One of its notable features includes a very swift reverse recovery time of 30 microseconds, which is critical for minimizing energy loss during the switch from conducting to non-conducting states in power conversion applications.

Being a part of the rectifier diodes category, the MURA110T3G falls within the broader categorization of Diodes in the electronics segment. This component is highlighted by its “Pbfree Code” indicating it is lead-free, thus complying with environmental standards. Furthermore, as of the current writing, the “Factory Lead Time” is approximately 10 weeks, suggesting a moderate wait time for bulk orders directly from the manufacturer. Additionally, its operating temperature ranges from -65 °C to 175 °C, making it suitable for a variety of harsh environments.

Industry Applications for MURA110T3G

  • Space Technology: Given its high breakdown voltage and resilience to temperature fluctuations, the MURA110T3G could potentially be utilized in satellite power systems or other space technology applications requiring reliable power rectification under extreme conditions.
  • Aerospace and Defense: The quick reverse recovery time and durability of the MURA110T3G make it suitable for use in aerospace and defense applications, where rapid power conversion and reliability are paramount for mission-critical systems.
  • Energy and Power Systems: With its capability for high-speed switching and power efficiency, MURA110T3G may be used in renewable energy converters, power supply units, or in rectification circuits of high-performance battery chargers.
  • General Purpose Applications: Additionally, the “Application: GENERAL PURPOSE” attribute suggests that this component is versatile, making it suitable for a wide range of electronic circuits and devices beyond the specific industries mentioned above, including consumer electronics where fast switching and energy efficiency are desired.

About onsemi

onsemi is a leading manufacturer known for its broad range of innovative semiconductor solutions, including a wide spectrum of diodes. Specializing in power and signal management, logic, discrete, and custom devices, onsemi’s components are integral to the next generation of automated and energy-efficient systems. The company’s focus on sustainability and minimizing energy consumption is evident in products like the MURA110T3G and its family of rectifier diodes. These products align with onsemi’s commitment to providing environmentally friendly solutions without compromising performance.

Where to Find MURA110T3G by onsemi

For those looking to purchase the MURA110T3G, our platform, findchips.com, offers a comprehensive search engine to research availability and pricing from various distributors. It is advisable for buyers to check current stock levels, as availability can vary. Suppliers that have historically stocked MURA110T3G include Newark, DigiKey, Avnet Americas, and Mouser Electronics among others. To find alternate parts to MURA110T3G or explore other offerings by onsemi or different manufacturers, you can utilize our search for Rectifier Diodes, which may provide additional options meeting your requirements.

Compare pricing for MURA110T3G and other Rectifier Diodes / Diodes at findchips.com