MURA240T3G by onsemi

Overview of MURA240T3G by onsemi

The MURA240T3G by onsemi is an ultra-fast recovery power rectifier that operates at 2 A with a repetitive peak reverse voltage of 400 V. Housed in a SMA package, this component is designed for high-efficiency applications requiring a quick reverse recovery time. The maximum forward voltage is specified at 1.3 V, and it has an impressive reverse recovery time of 65 ns, along with a forward surge current capacity of 35 A. Its package is halogen-free and compliant with RoHS, indicating an emphasis on environmentally responsible manufacturing.

Constructed from silicon, this rectifier diode is a single configuration device that is ideal for high voltage applications demanding ultra-fast recovery times for power efficiency and minimization of energy loss. Its operating temperatures range from -65 °C to 175 °C, accommodating a wide spectrum of environments and operational stresses. Notably, this part is not specifically qualified for automotive or aerospace & defense applications, but it carries an EAR99 ECCN code, making it generally eligible for export without specific licensing requirements.

Industry Applications for MURA240T3G

The MURA240T3G rectifier diode’s attributes make it suitable for an array of applications across multiple industries. Its fast recovery time, high voltage, and current capabilities, coupled with environmental compliance, render it a versatile component for engineering and procurement professionals to consider. Here are some potential applications, though they should be validated by engineering and design teams:

  • Consumer Electronics: The MURA240T3G could potentially be used in power supplies for various consumer electronics, such as laptops, gaming consoles, and televisions, where efficient power conversion is a necessity.
  • Telecommunications: In telecom infrastructure, this rectifier diode might be found in power regulation modules for communications equipment, ensuring stable operation under variable load conditions.
  • Energy and Power Systems: For renewable energy installations like solar panels or wind turbines, the MURA240T3G’s fast recovery and high voltage capabilities might make it suitable for power conditioning and conversion circuits.

  • Industrial Automation: Within automated manufacturing lines or robotics, this component might be integrated into motor drives or control systems, providing efficient power management and reliability.

Note: These potential applications are conceptual/illustrative and require analysis and verification by the engineering and design teams.

About onsemi

onsemi, the manufacturer of MURA240T3G, is a leading provider of semiconductor solutions, notably within the realm of power management, automotive, and energy-efficient innovations. The company is recognized for its comprehensive portfolio of Rectifier Diodes, among other components, designed to address the growing needs of modern electronic applications. onsemi places a strong emphasis on sustainability, as evidenced by their RoHS-compliant products, including the MURA240T3G. Their offerings cater to a vast range of applications, underscoring the company’s commitment to providing high-quality, reliable semiconductor solutions.

Where to Find MURA240T3G by onsemi

To procure the MURA240T3G or explore alternate Rectifier Diodes that might suit your specific application needs better, visiting findchips.com is advisable. Findchips.com is a comprehensive resource for verifying current stock levels, pricing, and comparing component specifications across multiple distributors. Historically, the MURA240T3G has been available from distributors such as Sense Electronic Company Limited, EBV Elektronik, Avnet Silica, and Mouser Electronics. However, stock levels and availability can fluctuate, so for the most current information, checking directly on findchips.com is recommended.

Compare pricing for MURA240T3G and other Rectifier Diodes / Diodes at findchips.com