Overview of MURS105T3G by onsemi
The MURS105T3G by onsemi is a power rectifier characterized by its ultra-fast recovery, making it suitable for a wide range of applications that require rapid switching performance. This rectifier is designed to handle a continuous forward current of 1 A at a maximum reverse voltage of 50 V. Packaged in an SMB (DO-214AA) form factor, it features a two-pin configuration which allows for easy integration into various circuit designs. The part is also compliant with RoHS, denoting it as free from hazardous materials commonly restricted in electronic components.
Key attributes of the MURS105T3G include a maximum forward voltage of 0.875 V and a remarkably swift reverse recovery time of 0.035 µs, enhancing the efficiency of the application it is embedded in by minimizing losses during switching. Its operating temperature ranges from -65 °C to 175 °C, accommodating extreme conditions. The diode’s maximum non-repetitive peak forward current is rated at 40 A, indicating robust performance under surge conditions.
Constructed with silicon as the diode element material, the MURS105T3G offers reliability and a high degree of efficiency in power conversion and control. Its ultra-fast recovery is particularly suited for high-speed switching applications, where minimizing the recovery time is critical to operational efficiency.
Industry Applications for MURS105T3G
The MURS105T3G’s features make it versatile for use across a broad spectrum of industries:
- Space Technology: Its robust operating temperature range and rapid switching capabilities could potentially make it suitable for power supply circuits in satellites where efficiency and reliability are paramount. Note, however, these potential applications should be validated by engineering and design teams to ensure adherence to industry standards and specific application requirements.
- Aerospace and Defense: The diode might be used in avionics systems, military communication devices, or other defense-related electronics that require fast and reliable power rectification to maintain operational integrity under harsh conditions. Further analysis is needed to confirm its compatibility with aerospace and defense standards.
- Energy and Power Systems: This device could potentially be used in power conversion systems, renewable energy inverters, or power supplies for high-performance computing, where its efficiency in rapidly switching states can improve overall system performance. As always, its use in such systems requires detailed evaluation.
These potential industry applications are only illustrative and necessitate thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About onsemi
onsemi is a leading provider of semiconductor solutions, notably excelling in the domain of Rectifier Diodes and a broad range of diodes. The MURS105T3G is a testament to onsemi’s expertise in offeri`ng high-speed rectification solutions tailored for power efficiency and reliability across various applications. onsemi’s portfolio covers a spectrum from standard rectifying diodes to specialized components like ultra-fast recovery diodes, showcasing their commitment to serving a diverse range of industry needs. Their components are integral to innovations in energy efficiency, automotive advancements, and high-speed computing, among other fields. By focusing on sustainable and eco-friendly manufacturing processes, onsemi continues to adhere to global environmental standards and lead in the development of energy-saving products.
Where to Find MURS105T3G by onsemi
For those looking to procure the MURS105T3G, findchips.com offers an extensive database to research and compare prices across numerous distributors. By providing up-to-date stock levels, pricing, and detailed part information, findchips.com enables efficient sourcing of components. To explore alternative options within the same category, our Rectifier Diodes section offers a comprehensive list that might include equivalents offered by onsemi or other manufacturers.
Historically, distributors like New Advantage Corporation, Flip Electronics, Avnet Asia, and Richardson RFPD have stocked the MURS105T3G, although availability may vary. For the most current stock levels, pricing, and distributor options, it is advisable to check directly on findchips.com.