Overview of MURS120-13-F by Diodes Incorporated
The MURS120-13-F is a rectifier diode that exhibits several key characteristics suited for various electronic applications. This diode features a single-phase configuration and consists of one diode element. With a maximum output current of 1 A and a peak reverse voltage (V(RRM)) of 200 V, the MURS120-13-F is designed to support efficiency in power management applications. The diode is made from silicon material and comes in an SMB package, which allows for surface mounting on PCBs.
Notably, the MURS120-13-F exhibits a low forward voltage drop of a maximum of 0.875 V, enhancing its efficiency by minimizing energy loss during operation. The reverse recovery time is another significant attribute, with a maximum of 0.025 µs, which contributes to quick switching capability and makes it suitable for high-frequency applications. Additionally, the device operates effectively within a temperature range of -55 °C to 175 °C, covering a wide spectrum of environments in which the diode can be applied.
The part is compliant with RoHS standards which ensures that it is free from hazardous substances. Its life cycle is currently marked as active, indicating ongoing availability in the market. Although it is not Pb-free, the compliance with RoHS could be essential for manufacturers seeking environmentally friendly components.
Industry Applications for MURS120-13-F
The versatility of the MURS120-13-F diode could potentially find applications across various industries. Below are some possible industry applications where this rectifier diode might be utilized:
- Aerospace and Defense: In aerospace systems, efficient power management is critical. The MURS120-13-F might be used in power supply circuits or as part of battery management systems where its quick recovery time and high breakdown voltage are beneficial. Components such as satellites, drones, and unmanned aerial vehicles could possibly take advantage of this diode for energy efficiency and reliability.
- Industrial Automation: In the realm of industrial automation, rectifier diodes like the MURS120-13-F might be integrated into motor drive systems or power conversion applications. Its capability to handle high peak currents could support various industrial machinery and equipment, potentially improving operational efficiency.
- Consumer Electronics: The MURS120-13-F could potentially find itself in the power supply circuits of consumer electronic devices. Devices such as smartphones, laptops, and home appliances may utilize this diode to enhance power efficiency and regulate power conversion processes.
- Renewable Energy Systems: In renewable energy applications, particularly solar inverters, the MURS120-13-F might provide efficient rectification of the DC output from solar panels. Its durability and high temperature tolerance might support reliability in outdoor settings.
These potential industry applications are conceptual and illustrative. Meeting industry standards and specific application requirements would require detailed analysis and verification by engineering and design teams.
About Diodes Incorporated
Diodes Incorporated is a global manufacturer known for its broad range of semiconductor devices including rectifier diodes. The MURS120-13-F is part of their extensive portfolio, showcasing their commitment to efficiency and performance in electronic components. Diodes Incorporated has a reputation for producing reliable silicon-based solutions that cater to various sectors including consumer electronics, industrial, and automotive applications. Their focus on innovation ensures ongoing development of high-quality components, such as the MURS120-13-F, as well as similar parts that facilitate efficient power management and rectification.
Research Price and Stock for MURS120-13-F by Diodes Incorporated on Findchips.com
For those interested in obtaining the MURS120-13-F, it is advisable to research stock and pricing through Findchips.com. This resource will provide current availability and cost information for this rectifier diode. Historically, the MURS120-13-F has been available through various distributors, including:
- Win Source Electronics
- New Advantage Corporation
- Mouser Electronics
- DigiKey
However, stock levels can fluctuate, so it is important to visit Findchips.com for the latest data regarding the MURS120-13-F and explore alternate options in the Rectifier Diodes category.