Overview of MURS120T3G by onsemi
Manufactured by onsemi, the MURS120T3G is a Rectifier Diode designed for high-efficiency applications requiring a fast recovery time. It’s encapsulated in an SMB, 2-pin package, providing a compact solution for dense circuit boards. This part is characterized by its silicon diode element material, with a configuration for single-phase operation. Adopting a maximum forward voltage of 0.875 V and offering a reverse recovery time of just 0.035 µs, it significantly enhances performance in high-speed switching applications.
With an operating temperature range from -65 °C to 175 °C, the MURS120T3G is engineered to withstand challenging environmental conditions, making it suitable for a broad spectrum of industrial applications. Additionally, it boasts a peak non-repetitive forward current of 40 A, highlighting its capability to handle high transient currents. It’s noteworthy that as of the current writing, the factory lead time is projected at 36 weeks.
Industry Applications for MURS120T3G
The versatile nature of the MURS120T3G means it could potentially be suitable for a variety of high-demand applications across several industries. Here are a few scenarios where this part may be especially useful:
- Industrial Automation: The fast recovery time and high operating temperature range make it ideal for use in automation equipment, motor drives, and control systems that require reliable switching and power conversion capabilities.
- Power Supply Modules: Its capabilities enable it to be used in the rectification stage of AC to DC converters in power supplies, where efficiency and reliability are paramount.
- Automotive Applications: Given its rugged design, the MURS120T3G can find applications in automotive electronics, especially in electric and hybrid vehicles’ power management systems, where fast switching and high temperature tolerance are required.
- Renewable Energy Systems: Its high peak reverse voltage and fast recovery traits may be suitable for photovoltaic inverters and wind turbine converters, contributing to the efficient conversion of renewable energy into usable power.
About onsemi
onsemi is a leading manufacturer in the semiconductors industry, known for its innovative approach to developing energy-efficient electronics. Their portfolio includes a diverse range of Rectifier Diodes, of which the MURS120T3G is a prime example. onsemi’s commitment to sustainability is reflected in their production of Pb-free and RoHS-compliant components, ensuring that their devices not only meet but exceed environmental standards. The MURS120T3G, alongside other diode offerings from onsemi, showcases the company’s expertise in creating components that offer superior performance, reliability, and efficiency for demanding electronic applications.
Where to Find MURS120T3G by onsemi
For those looking to purchase the MURS120T3G by onsemi, findchips.com provides a reliable and up-to-date source to check current stock levels and pricing from various distributors. It has historically been available at leading distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics. However, stock availability can fluctuate, so it’s recommended to use findchips.com to get the most current information.
For alternative parts or options, browsing through Rectifier Diodes on findchips.com can provide insights into similar parts offered by onsemi or other manufacturers, ensuring you find the best component for your application.